ARM Microcontrollers:
10 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,060 10+ € 2,450 25+ € 2,300 50+ € 2,290 100+ € 2,270 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 64Pins | LQFP | 60I/O's | I2C, I2S, SPI, UART, USART | 36KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ € 3,400 10+ € 2,580 25+ € 2,370 50+ € 2,180 100+ € 2,130 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 64Pins | LQFP | 60I/O's | I2C, I2S, SPI, UART, USART | 36KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ € 4,930 10+ € 3,750 25+ € 3,470 50+ € 3,260 100+ € 3,050 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 64Pins | LQFP | 60I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | |||||
Each | 1+ € 5,080 10+ € 3,880 25+ € 3,830 50+ € 3,780 100+ € 3,730 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 64Pins | LQFP | 60I/O's | CAN, I2C, I2S, SPI, USART, USB | 144KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ € 47,080 10+ € 42,830 25+ € 41,970 189+ € 41,780 | Min: 1 / Meerdere: 1 | MAX78002 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 2.5MB | 144Pins | CSPBGA | 60I/O's | CSI, I2C, I2S, SDIO, SPI, UART, USB | 384KB | 8Channels | 12Bit | 2.85V | 3.6V | -40°C | 105°C | Surface Mount | - | MAX78002 | |||||
Each | 1+ € 2,900 10+ € 2,320 25+ € 2,190 50+ € 2,120 100+ € 2,040 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 64Pins | UFBGA | 60I/O's | I2C, I2S, SPI, UART, USART | 36KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 480+ € 6,030 | Min: 480 / Meerdere: 480 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 256KB | 80Pins | LQFP | 60I/O's | I2C, I2S, SPI, UART, USB | 64KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each | 1+ € 9,330 10+ € 7,300 25+ € 6,800 50+ € 6,520 100+ € 6,240 Meer prijzen... | Min: 1 / Meerdere: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 256KB | 80Pins | LQFP | 60I/O's | I2C, I2S, SPI, UART, USB | 64KB | 23Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ € 3,110 10+ € 2,340 25+ € 2,150 50+ € 2,120 100+ € 2,090 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 64Pins | LQFP | 60I/O's | I2C, I2S, SPI, UART, USART | 32KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 480+ € 5,110 | Min: 480 / Meerdere: 480 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 256KB | 80Pins | LQFP | 60I/O's | I2C, I2S, SPI, UART | 32KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x |