ARM Microcontrollers:
12 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,740 10+ € 5,510 25+ € 5,420 50+ € 4,970 100+ € 4,450 Meer prijzen... | Min: 1 / Meerdere: 1 | RA Family RA6 Series RA6M4 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 200MHz | 768KB | 100Pins | LQFP | 76I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 20Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | |||||
Each | 1+ € 7,780 10+ € 6,030 25+ € 5,670 50+ € 5,320 100+ € 4,960 Meer prijzen... | Min: 1 / Meerdere: 1 | RA Family RA6 Series RA6M4 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 200MHz | 1MB | 100Pins | LQFP | 76I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 20Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | |||||
Each | 1+ € 29,340 5+ € 26,540 10+ € 23,740 25+ € 20,890 50+ € 20,470 | Min: 1 / Meerdere: 1 | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 76I/O's | CAN, ENET, I2C, SPI, UART, USB | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 | |||||
Each | 1+ € 5,800 10+ € 4,500 25+ € 4,160 50+ € 3,890 100+ € 3,810 Meer prijzen... | Min: 1 / Meerdere: 1 | RA Family RA6 Series RA6M4 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 200MHz | 512KB | 100Pins | LQFP | 76I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 20Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | |||||
Each | 1+ € 7,310 10+ € 6,040 25+ € 5,780 50+ € 5,770 100+ € 5,760 Meer prijzen... | Min: 1 / Meerdere: 1 | RA Family RA6 Series RA6M5 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 200MHz | 2MB | 100Pins | LQFP | 76I/O's | CAN, I2C, SPI, UART, USB | 512KB | 20Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | |||||
Each | 1+ € 8,520 10+ € 6,390 25+ € 6,090 50+ € 5,690 100+ € 5,290 Meer prijzen... | Min: 1 / Meerdere: 1 | RA Family RA6 Series RA6E1 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 200MHz | 1MB | 100Pins | LQFP | 76I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 11Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RA | RA6 | |||||
Each | 320+ € 6,160 | Min: 320 / Meerdere: 320 | Synergy Family S5 Series S5D3 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 512KB | 100Pins | LFQFP | 76I/O's | CAN, I2C, SPI, UART, USB | 256KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Synergy | S5 | |||||
Each | 1+ € 6,770 10+ € 5,220 25+ € 4,820 50+ € 4,610 100+ € 4,400 Meer prijzen... | Min: 1 / Meerdere: 1 | RA Family RA4 Series RA4M3 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 100MHz | 1MB | 100Pins | LQFP | 76I/O's | CAN, I2C, SCI, SPI, USB | 128KB | 20Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA4 | |||||
Each | 1500+ € 7,910 | Min: 1500 / Meerdere: 1500 | Synergy Family S5 Series S5D5 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 76I/O's | CAN, ENET, I2C, SCI, SPI, UART, USB | 384KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 | |||||
Each | 1+ € 11,520 10+ € 9,180 50+ € 8,400 100+ € 7,610 300+ € 6,940 Meer prijzen... | Min: 1 / Meerdere: 1 | BlueStreak LH7 Series Microcontrollers | ARM7TDMI | 32 bit | 84MHz | - | 144Pins | LQFP | 76I/O's | CAN, SPI, SSP, UART | 32KB | 8Channels | 10Bit | 1.7V | 1.98V | -40°C | 85°C | Surface Mount | - | - | |||||
Each | 1+ € 8,200 10+ € 6,070 100+ € 5,360 300+ € 4,890 800+ € 4,150 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 75MHz | - | 144Pins | LQFP | 76I/O's | SPI, UART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | |||||
Each | 1+ € 10,780 10+ € 9,270 50+ € 8,270 100+ € 7,310 300+ € 6,570 Meer prijzen... | Min: 1 / Meerdere: 1 | BlueStreak LH7 Series Microcontrollers | ARM7TDMI | 32 bit | 84MHz | - | 144Pins | LQFP | 76I/O's | SPI, UART | 32KB | 8Channels | 10Bit | 1.7V | 1.98V | -40°C | 85°C | Surface Mount | - | - |