ARM Microcontrollers:
148 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 8,250 25+ € 7,500 100+ € 6,790 250+ € 6,650 | Min: 1 / Meerdere: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 120MHz | - | 1MB | 100Pins | LQFP | - | 79I/O's | I2C, I2S, SPI, UART, USB | - | 160KB | 15Channels | - | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | |||||
Each | 1+ € 9,300 25+ € 8,450 100+ € 7,650 250+ € 7,560 | Min: 1 / Meerdere: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 120MHz | - | 1MB | 100Pins | LQFP | - | 79I/O's | CAN, SPI, UART, USB | - | 128KB | 10Channels | - | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | |||||
Each | 1+ € 7,320 25+ € 6,670 100+ € 6,050 250+ € 6,000 | Min: 1 / Meerdere: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 120MHz | - | 1MB | 100Pins | LQFP | - | 79I/O's | I2C, I2S, SPI, UART, USB | - | 128KB | 15Channels | - | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | |||||
Each | 1+ € 10,220 10+ € 8,300 25+ € 7,140 50+ € 7,020 100+ € 6,900 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | - | 110MHz | - | 512KB | 100Pins | LQFP | - | 79I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 14Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each | 1+ € 9,750 25+ € 8,860 100+ € 8,020 250+ € 7,920 | Min: 1 / Meerdere: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 120MHz | - | 1MB | 100Pins | LQFP | - | 79I/O's | CAN, I2C, SPI, UART, USART, USB | - | 128KB | 10Channels | - | 16Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM 4E | |||||
Each | 1+ € 6,070 25+ € 5,530 100+ € 5,490 250+ € 5,440 | Min: 1 / Meerdere: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 120MHz | - | 512KB | 100Pins | LQFP | - | 79I/O's | I2C, I2S, SPI, UART, USB | - | 128KB | 15Channels | - | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | |||||
Each | 1+ € 11,260 25+ € 10,250 100+ € 9,280 250+ € 9,090 | Min: 1 / Meerdere: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 120MHz | - | 2MB | 100Pins | LQFP | - | 79I/O's | I2C, I2S, SPI, UART, USB | - | 160KB | 15Channels | - | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | |||||
Each | 1+ € 8,320 25+ € 7,570 100+ € 6,840 250+ € 6,700 | Min: 1 / Meerdere: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 120MHz | - | 512KB | 100Pins | LQFP | - | 79I/O's | CAN, I2C, SPI, UART, USART, USB | - | 128KB | 10Channels | - | 16Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM 4E | |||||
Each | 1+ € 6,000 25+ € 5,440 100+ € 4,930 | Min: 1 / Meerdere: 1 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 64MHz | - | 256KB | 100Pins | LQFP | - | 79I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | - | 48KB | 15Channels | - | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | |||||
2893219 RoHS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 8,120 25+ € 7,380 100+ € 6,680 1000+ € 6,670 | Min: 1 / Meerdere: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 120MHz | - | 512KB | 100Pins | LQFP | - | 79I/O's | CAN, Ethernet, SPI, UART, USB | - | 128KB | 10Channels | - | 16Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM4E | ||||
2893219RL RoHS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 1+ € 8,120 25+ € 7,380 100+ € 6,680 1000+ € 6,670 | Min: 10 / Meerdere: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 120MHz | - | 512KB | 100Pins | LQFP | - | 79I/O's | CAN, Ethernet, SPI, UART, USB | - | 128KB | 10Channels | - | 16Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM4E | ||||
Each | 1+ € 7,940 25+ € 7,210 100+ € 6,530 250+ € 6,400 | Min: 1 / Meerdere: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 120MHz | - | 512KB | 100Pins | LQFP | - | 79I/O's | CAN, SPI, UART, USB | - | 128KB | 10Channels | - | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | |||||
2893218 RoHS | Each | 1+ € 7,940 25+ € 7,210 100+ € 6,530 250+ € 6,400 | Min: 1 / Meerdere: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 120MHz | - | 512KB | 100Pins | LQFP | - | 79I/O's | CAN, Ethernet, SPI, UART, USB | - | 128KB | 10Channels | - | 16Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | SAM 32 | SAM4E | ||||
Each | 1+ € 6,060 25+ € 5,520 100+ € 4,980 250+ € 4,880 | Min: 1 / Meerdere: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 120MHz | - | 512KB | 100Pins | LQFP | - | 79I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 15Channels | - | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM 4S | |||||
Each | 1+ € 7,190 10+ € 5,560 25+ € 4,730 50+ € 4,650 100+ € 4,560 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | - | 160MHz | - | 512KB | 100Pins | LQFP | - | 79I/O's | I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | - | 274KB | 18Channels | - | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 7,330 10+ € 5,660 25+ € 5,250 50+ € 5,020 100+ € 4,790 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | - | 160MHz | - | 512KB | 100Pins | UFBGA | - | 79I/O's | I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | - | 274KB | 18Channels | - | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 7,030 10+ € 5,480 25+ € 5,100 50+ € 4,920 100+ € 4,730 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | - | 160MHz | - | 512KB | 100Pins | UFBGA | - | 79I/O's | I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | - | 274KB | 18Channels | - | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 16,310 10+ € 12,950 25+ € 12,110 50+ € 11,650 100+ € 11,190 | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | - | 160MHz | - | 4MB | 100Pins | LQFP | - | 79I/O's | CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | - | 3MB | 18Channels | - | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ € 16,200 10+ € 13,090 25+ € 12,560 50+ € 11,810 100+ € 11,060 | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | - | 160MHz | - | 4MB | 100Pins | LQFP | - | 79I/O's | I2C, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART, USB | - | 2.5MB | 18Channels | - | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 180+ € 4,020 | Min: 180 / Meerdere: 180 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 120MHz | - | 256KB | 100Pins | LQFP | - | 79I/O's | I2C, I2S, SPI, UART, USB | - | 64KB | 15Channels | - | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | |||||
Each | 260+ € 6,190 | Min: 260 / Meerdere: 260 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 120MHz | - | 1MB | 100Pins | VFBGA | - | 79I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 15Channels | - | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM 4S | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 6,340 | Min: 4000 / Meerdere: 4000 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 120MHz | - | 1MB | 100Pins | VFBGA | - | 79I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 15Channels | - | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM 4S | |||||
Each (Supplied on Full Reel) Volle reel | 1000+ € 9,040 | Min: 1000 / Meerdere: 1000 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 120MHz | - | 2MB | 100Pins | LQFP | - | 79I/O's | I2C, I2S, SPI, UART, USART, USB | - | 160KB | 15Channels | - | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM 4S | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 6,650 | Min: 4000 / Meerdere: 4000 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 120MHz | - | 1MB | 100Pins | VFBGA | - | 79I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 15Channels | - | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM 4S | |||||
Each | 1+ € 9,130 25+ € 8,950 100+ € 8,760 250+ € 8,580 | Min: 1 / Meerdere: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 120MHz | - | 1MB | 100Pins | TFBGA | - | 79I/O's | I2C, I2S, SPI, UART, USB | - | 160KB | 15Channels | - | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S |