excl. BTW

ARM Microcontrollers:

7 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3249780

RoHS

Each
1+
€ 7,620
10+
€ 6,640
25+
€ 6,080
50+
€ 5,960
100+
€ 5,840
Meer prijzen...
Min: 1 / Meerdere: 1
Synergy Family S3 Series S3A1 Group Microcontrollers
ARM Cortex-M4F
32 bit
48MHz
1MB
145Pins
TFLGA
126I/O's
CAN, I2C, SPI, UART, USB
192KB
28Channels
14Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
Synergy
S3
4147329

RoHS

Date/Lot Code

Each
1+
€ 12,360
10+
€ 10,160
25+
€ 10,140
50+
€ 10,120
100+
€ 10,100
Min: 1 / Meerdere: 1
Synergy Family S7 Series S7G2 Group Microcontrollers
ARM Cortex-M4
32 bit
240MHz
3MB
145Pins
LGA
104I/O's
CAN, Ethernet, I2C, SCI, SPI, UART, USB
640KB
19Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
Synergy
S7
4147306

RoHS

Each
1+
€ 10,140
10+
€ 7,960
25+
€ 7,410
50+
€ 6,820
100+
€ 6,270
Meer prijzen...
Min: 1 / Meerdere: 1
RA Family RA6 Series RA6M3 Group Microcontrollers
ARM Cortex-M4F
32 bit
120MHz
2MB
145Pins
LGA
110I/O's
CAN, Ethernet, I2C, SPI, UART, USB
640KB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RA
RA6
2946723

RoHS

Date/Lot Code

Each
1+
€ 15,080
10+
€ 11,960
25+
€ 11,080
50+
€ 10,660
100+
€ 10,210
Meer prijzen...
Min: 1 / Meerdere: 1
Synergy Family S5 Series S5D5 Group Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
145Pins
LGA
110I/O's
CAN, ENET, I2C, SPI, UART, USB
384KB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
Synergy
S5 Series
2946727

RoHS

Date/Lot Code

Each
1+
€ 15,240
10+
€ 12,140
25+
€ 11,360
50+
€ 10,940
100+
€ 10,510
Min: 1 / Meerdere: 1
Synergy Family S5 Series S5D9 Group Microcontrollers
ARM Cortex-M4
32 bit
120MHz
2MB
145Pins
LGA
133I/O's
CAN, ENET, I2C, SPI, UART, USB
640KB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
Synergy
S5 Series
2946720

RoHS

Date/Lot Code

Each
416+
€ 7,330
Min: 416 / Meerdere: 416
Synergy Family S5 Series S5D5 Group Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
145Pins
LGA
110I/O's
CAN, ENET, I2C, SPI, UART, USB
384KB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
Synergy
S5 Series
4147304

RoHS

Date/Lot Code

Each
175+
€ 7,900
Min: 175 / Meerdere: 175
RA Family RA6 Series RA6M3 Group Microcontrollers
ARM Cortex-M4F
32 bit
120MHz
1MB
145Pins
LGA
110I/O's
CAN, Ethernet, I2C, SPI, UART, USB
640KB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RA
RA6
1-7 van 7 artikelen
van 1 pagina('s)

topfabrikanten

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON