ARM Microcontrollers:
14 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,280 25+ € 1,240 100+ € 1,230 | Min: 1 / Meerdere: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 8KB | 14Pins | SOIC | - | 12I/O's | I2C, LIN, SPI, UART, USART | - | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | |||||
Each | 1+ € 1,140 10+ € 0,963 50+ € 0,860 100+ € 0,856 250+ € 0,852 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 16KB | 14Pins | TSSOP | - | 11I/O's | I2C, SPI, UART, USART | - | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ € 2,740 10+ € 1,780 25+ € 1,600 50+ € 1,480 100+ € 1,360 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 16KB | 14Pins | TSSOP | - | 11I/O's | I2C, SPI, UART, USART | - | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ € 1,710 10+ € 1,070 25+ € 1,060 50+ € 1,050 100+ € 1,040 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 16KB | 14Pins | TSSOP | - | 11I/O's | I2C, SPI, UART, USART | - | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ € 1,500 25+ € 1,350 100+ € 1,230 3000+ € 1,130 | Min: 1 / Meerdere: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 16KB | 14Pins | SOIC | - | 12I/O's | I2C, SPI, UART, USART, USB | - | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | |||||
Each | 1+ € 1,220 25+ € 1,120 100+ € 1,110 3000+ € 1,090 | Min: 1 / Meerdere: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 8KB | 14Pins | SOIC | - | 12I/O's | I2C, LIN, SPI, UART | - | 4KB | 5Channels | 12Bit | 2.4V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | |||||
Each | 1+ € 1,500 10+ € 1,070 50+ € 1,060 100+ € 1,050 250+ € 1,040 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 16KB | 14Pins | TSSOP | - | 11I/O's | I2C, SPI, UART, USART | - | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ € 1,350 10+ € 0,988 50+ € 0,985 100+ € 0,983 250+ € 0,980 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 8KB | 14Pins | TSSOP | - | 11I/O's | I2C, SPI, UART, USART | - | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,020 250+ € 0,959 500+ € 0,942 1000+ € 0,926 2500+ € 0,909 | Min: 100 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32MHz | 32MHz | 8KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,150 10+ € 1,390 50+ € 1,230 100+ € 1,020 250+ € 0,959 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 8KB | 14Pins | TSSOP | - | 11I/O's | I2C, SPI, UART, USART | - | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
MICROCHIP | Each (Supplied on Cut Tape) Afgesneden tape | 3000+ € 1,570 | Min: 3000 / Meerdere: 3000 | - | - | - | - | - | - | - | 14Pins | - | - | 12I/O's | I2C, SPI, UART, USART, USB | - | - | 5Channels | - | - | - | - | - | - | - | - | ||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 1,130 | Min: 3000 / Meerdere: 3000 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 16KB | 14Pins | SOIC | - | 12I/O's | I2C, LIN, SPI, UART, USART | - | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | Surface Mount | SAM32 | SAM D1X | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 1,280 | Min: 3000 / Meerdere: 3000 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 16KB | 14Pins | SOIC | - | 12I/O's | I2C, SPI, UART, USART, USB | - | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | Surface Mount | SAM32 | SAM D1X | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 1,060 | Min: 3000 / Meerdere: 3000 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 8KB | 14Pins | SOIC | - | 12I/O's | I2C, LIN, SPI, UART, USART | - | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | Surface Mount | SAM32 | SAM D1X |