ARM Microcontrollers:
19 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,500 10+ € 6,110 25+ € 5,730 50+ € 5,340 | Min: 1 / Meerdere: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | - | 180Pins | TFBGA | 118I/O's | CAN, I2C, QSPI, UART | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
Each | 1+ € 6,360 | Min: 1 / Meerdere: 1 | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 256KB | 180Pins | TFBGA | - | CAN, I2C, I2S, SPI, UART, USB | 80KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4000 | |||||
Each | 1+ € 9,810 10+ € 6,990 25+ € 6,640 50+ € 6,510 100+ € 6,380 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 180Pins | TFBGA | 145I/O's | I2C, SPI, UART/USART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC546xx | |||||
Each | 1+ € 8,580 10+ € 6,470 25+ € 6,460 50+ € 6,450 100+ € 6,430 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 220MHz | 512KB | 180Pins | TFBGA | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 1+ € 12,250 10+ € 10,720 25+ € 8,880 50+ € 7,960 100+ € 7,350 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 180Pins | TFBGA | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 1+ € 13,380 10+ € 11,710 25+ € 9,700 50+ € 8,700 100+ € 8,330 | Min: 1 / Meerdere: 1 | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 180Pins | TFBGA | - | CAN, ENET, I2C, I2S, SPI, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4000 | |||||
Each | 1+ € 7,820 10+ € 7,520 25+ € 7,210 50+ € 6,910 100+ € 6,600 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 180Pins | TFBGA | 137I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 189+ € 6,030 | Min: 189 / Meerdere: 189 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | - | 180Pins | TFBGA | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC540xx | |||||
Each | 1+ € 15,610 10+ € 12,420 25+ € 11,630 50+ € 11,400 100+ € 11,160 | Min: 1 / Meerdere: 1 | LPC Family LPC3000 Series Microcontrollers | ARM9 | 32 bit | 270MHz | - | 180Pins | TFBGA | 97I/O's | I2C, SPI, UART, USB | 192KB | 4Channels | 10Bit | 1.1V | 1.3V | -40°C | 85°C | Surface Mount | LPC | LPC3000 | |||||
Each | 1+ € 7,230 10+ € 6,910 25+ € 6,590 50+ € 6,270 100+ € 5,950 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | - | 180Pins | TFBGA | 118I/O's | CAN, I2C, SPI, UART, USB | 200KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1800 | |||||
2456781 RoHS | Each | 1+ € 11,230 10+ € 9,230 25+ € 8,690 50+ € 8,310 100+ € 7,960 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 256KB | 180Pins | TFBGA | 165I/O's | CAN, I2C, I2S, MII, SPI, UART, USB | 80KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4000 | ||||
Each | 1+ € 10,050 10+ € 7,890 25+ € 7,340 50+ € 7,070 100+ € 6,810 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 4MB | 180Pins | TFBGA | 137I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 1+ € 10,560 10+ € 8,290 25+ € 7,730 50+ € 7,410 100+ € 7,090 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 4MB | 180Pins | TFBGA | 137I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 1+ € 8,460 10+ € 8,140 25+ € 7,820 50+ € 7,510 100+ € 7,190 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | - | 180Pins | TFBGA | 118I/O's | CAN, I2C, QSPI, UART | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
Each | 1+ € 9,070 10+ € 6,310 25+ € 6,010 50+ € 5,990 100+ € 5,970 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 180Pins | TFBGA | 137I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | |||||
Each | 1+ € 9,610 10+ € 8,410 25+ € 6,970 50+ € 6,240 100+ € 5,760 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | - | 180Pins | TFBGA | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC540xx | |||||
Each | 1+ € 9,440 10+ € 8,340 25+ € 8,050 50+ € 7,270 100+ € 6,500 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | - | 180Pins | TFBGA | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC540xx | |||||
Each | 189+ € 7,720 | Min: 189 / Meerdere: 189 | LPC Family LPC3000 Series Microcontrollers | ARM9 | 32 bit | 180MHz | - | 180Pins | TFBGA | 39I/O's | I2C, SPI, UART, USB | 96KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC3000 | |||||
Each | 1+ € 9,640 10+ € 8,920 50+ € 8,560 100+ € 8,390 300+ € 8,220 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32 bit | 72MHz | 512KB | 180Pins | TFBGA | 136I/O's | CAN, I2C, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 |