SAM 32 Family AT91SAM7X Series Microcontrollers ARM Microcontrollers:
13 gevonden productenVind een enorm aanbod van SAM 32 Family AT91SAM7X Series Microcontrollers ARM Microcontrollers in Farnell Nederland. We hebben een groot assortiment ARM Microcontrollers op voorraad, zoals STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & EFM32 Family EFM32GG Series Microcontrollers ARM Microcontrollers van 's werelds beste fabrikanten, waaronder: Microchip.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 7,180 25+ € 7,170 100+ € 7,160 1000+ € 7,150 | Min: 1 / Meerdere: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 128KB | 100Pins | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 1+ € 7,180 25+ € 7,170 100+ € 7,160 1000+ € 7,150 | Min: 10 / Meerdere: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 128KB | 100Pins | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 12,020 25+ € 10,930 100+ € 9,900 1000+ € 9,700 | Min: 1 / Meerdere: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 256KB | 100Pins | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | |||||
Each | 1+ € 18,200 25+ € 16,560 100+ € 14,990 250+ € 14,690 | Min: 1 / Meerdere: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 512KB | 100Pins | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT91 | AT91SAM7XC | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 1+ € 12,020 25+ € 10,930 100+ € 9,900 1000+ € 9,700 | Min: 10 / Meerdere: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 256KB | 100Pins | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | |||||
Each | 1+ € 9,610 25+ € 8,750 100+ € 7,910 250+ € 7,750 | Min: 1 / Meerdere: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 128KB | 100Pins | LQFP | 62I/O's | CAN, ENET, I2C, LIN, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7x | |||||
Each | 1+ € 13,010 25+ € 11,840 100+ € 10,710 250+ € 10,500 | Min: 1 / Meerdere: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 256KB | 100Pins | TFBGA | 62I/O's | CAN, Ethernet, I2C, SPI, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7x | |||||
Each | 1+ € 11,840 25+ € 10,780 100+ € 9,770 250+ € 9,570 | Min: 1 / Meerdere: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 256KB | 100Pins | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7x | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 10,560 | Min: 2000 / Meerdere: 2000 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 256KB | 100Pins | TFBGA | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT91 | AT91SAM7x | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 8,740 | Min: 2000 / Meerdere: 2000 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 128KB | 100Pins | TFBGA | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT91 | AT91SAM7x | |||||
Each | 260+ € 15,300 | Min: 260 / Meerdere: 260 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 512KB | 100Pins | TFBGA | 62I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT91 | AT91SAM7x | |||||
Each | 260+ € 8,420 | Min: 260 / Meerdere: 260 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 128KB | 100Pins | TFBGA | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT91 | AT91SAM7x | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 15,850 | Min: 2000 / Meerdere: 2000 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 512KB | 100Pins | TFBGA | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT91 | AT91SAM7x |