STM32 Family STM32L1 Series Microcontrollers ARM Microcontrollers:
90 gevonden productenSTM32 Family STM32L1 Series Microcontrollers ARM Microcontrollers
ST's ARM Cortex-M3-based STM32L1 series uses ST's proprietary ultra-low-leakage process technology with an innovative autonomous dynamic voltage scaling and 5 low-power modes offering unprecedented platform flexibility to fit any application. The STM32L1 series extends the ultra-low-power concept with no compromise on performance.
- RAM: Upto 80 KB, FLASH: Upto 512KB
- Interfaces:I2C, SPI, CAN (L151CC/QC), USART
- Connectivity: USB
- Upto 8x40 Segment LCD Driver
- Hardware CRC Engine
- 1x 12Bit ADC
- AES-128 Encryption Engine (L162)
- 16/32 Bit Timers
- Temperature Sensor
- Applications: Consumer Electronics, Security, Wireless, Networking, Instrumentation, Metering
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2333312 RoHS | Each | 1+ € 7,220 10+ € 5,600 25+ € 5,200 50+ € 4,780 100+ € 4,270 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 384KB | 64Pins | LQFP | - | 50I/O's | I2C, SPI, USART, USB | - | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||
Each | 1+ € 5,510 10+ € 4,240 25+ € 3,920 50+ € 3,610 100+ € 3,200 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 128KB | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART, USB | - | 32KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 6,630 10+ € 5,120 25+ € 4,750 50+ € 4,370 100+ € 3,990 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 128KB | 100Pins | LQFP | - | 83I/O's | I2C, SPI, USART, USB | - | 32KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
2333392 RoHS | Each | 1+ € 4,960 10+ € 3,930 25+ € 3,700 50+ € 3,640 100+ € 3,590 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 256KB | 100Pins | LQFP | - | 82I/O's | I2C, SPI, USART, USB | - | 32KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||
Each | 1+ € 4,760 10+ € 3,640 25+ € 3,370 50+ € 3,100 100+ € 2,820 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 5,120 25+ € 4,750 50+ € 4,370 100+ € 3,990 250+ € 3,820 Meer prijzen... | Min: 10 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 128KB | 100Pins | LQFP | - | 83I/O's | I2C, SPI, USART, USB | - | 32KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ € 3,110 10+ € 2,590 25+ € 2,460 50+ € 2,390 100+ € 2,310 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 32KB | 48Pins | UFQFN | - | 37I/O's | I2C, SPI, USART, USB | - | 4KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ € 4,360 10+ € 3,320 25+ € 3,050 50+ € 2,910 100+ € 2,760 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 32KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | - | 16KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ € 5,150 10+ € 4,050 25+ € 3,750 50+ € 3,450 100+ € 3,060 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 128KB | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART, USB | - | 16KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ € 3,920 10+ € 3,000 25+ € 2,770 50+ € 2,550 100+ € 2,540 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ € 10,050 10+ € 8,840 25+ € 7,700 50+ € 7,080 100+ € 6,730 | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 512KB | 100Pins | LQFP | - | 83I/O's | I2C, I2S, SPI, USART, USB | - | 80KB | 25Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ € 8,290 10+ € 6,020 25+ € 5,530 50+ € 5,360 100+ € 5,170 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 384KB | 100Pins | LQFP | - | 82I/O's | I2C, SPI, USART, USB | - | 48KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ € 9,060 10+ € 7,170 25+ € 6,650 50+ € 6,310 100+ € 5,970 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 512KB | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART, USB | - | 80KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ € 9,170 10+ € 7,210 25+ € 6,760 50+ € 6,560 100+ € 5,780 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 512KB | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART, USB | - | 80KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ € 5,110 10+ € 3,940 25+ € 3,640 50+ € 3,530 100+ € 3,220 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 256KB | 48Pins | UFQFPN | - | 37I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ € 5,170 10+ € 4,050 25+ € 3,760 50+ € 3,610 100+ € 3,460 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 128KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ € 9,370 10+ € 6,830 25+ € 6,290 50+ € 5,790 100+ € 5,780 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 512KB | 100Pins | LQFP | - | 83I/O's | I2C, SPI, USART, USB | - | 80KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
2333386 RoHS | Each | 1+ € 6,640 10+ € 5,120 25+ € 4,730 50+ € 4,530 100+ € 4,320 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 256KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||
2333393 RoHS | Each | 1+ € 6,850 10+ € 5,290 25+ € 4,900 50+ € 4,690 100+ € 4,470 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 256KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||
Each | 1+ € 5,450 10+ € 3,940 25+ € 3,890 50+ € 3,840 100+ € 3,790 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 256KB | 100Pins | LQFP | - | 82I/O's | I2C, SPI, USART, USB | - | 32KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ € 6,020 10+ € 4,630 25+ € 4,280 50+ € 3,940 100+ € 3,510 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 256KB | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART | - | 16KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ € 9,140 10+ € 6,670 25+ € 6,130 50+ € 5,640 100+ € 5,580 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 512KB | 100Pins | LQFP | - | 83I/O's | I2C, SPI, USART, USB | - | 80KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ € 5,800 10+ € 4,460 25+ € 4,130 50+ € 3,800 100+ € 3,780 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 128KB | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART, USB | - | 32KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ € 7,830 10+ € 6,090 25+ € 5,650 50+ € 5,200 100+ € 4,660 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 384KB | 64Pins | LQFP | - | 50I/O's | I2C, SPI, USART, USB | - | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ € 5,530 10+ € 5,340 25+ € 5,200 50+ € 5,040 100+ € 4,970 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 384KB | 64Pins | LQFP | - | 50I/O's | I2C, SPI, USART, USB | - | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 |