ARM Microcontrollers:
53 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,660 10+ € 3,160 25+ € 3,050 50+ € 2,810 100+ € 2,630 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 32Pins | LQFP | - | 25I/O's | I2C, I2S, SPI, UART, USART, USB | - | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ € 3,710 10+ € 2,820 25+ € 2,740 50+ € 2,670 100+ € 2,590 | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 48Pins | UFQFPN | - | 37I/O's | I2C, I2S, SPI, UART, USART, USB | - | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,110 10+ € 2,570 25+ € 2,540 50+ € 2,510 100+ € 2,490 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 48Pins | LQFP | - | 37I/O's | I2C, I2S, SPI, LPUART, USART | - | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,490 250+ € 2,460 500+ € 2,430 | Min: 100 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 48Pins | LQFP | - | 37I/O's | I2C, I2S, SPI, LPUART, USART | - | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,580 250+ € 2,540 500+ € 2,490 | Min: 100 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32MHz | 32MHz | 192KB | 49Pins | WLCSP | WLCSP | 40I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,770 10+ € 2,720 25+ € 2,680 50+ € 2,630 100+ € 2,580 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 49Pins | WLCSP | - | 40I/O's | I2C, I2S, SPI, UART, USART | - | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ € 5,000 10+ € 3,840 25+ € 3,490 50+ € 3,440 100+ € 3,390 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 64Pins | LQFP | - | 51I/O's | I2C, SPI, UART, USART, USB | - | 20KB | 16Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 4,620 10+ € 3,120 25+ € 3,000 50+ € 2,870 100+ € 2,850 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 192KB | 49Pins | WLCSP | - | 40I/O's | I2C, I2S, LPUART, SPI, UART, USART, USB | - | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ € 4,940 10+ € 3,770 25+ € 3,480 50+ € 3,310 100+ € 3,230 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 48Pins | LQFP | - | 40I/O's | I2C, I2S, SPI, UART, USART, USB | - | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ € 4,810 10+ € 3,620 25+ € 3,280 50+ € 3,260 100+ € 3,230 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 64Pins | LQFP | - | 51I/O's | I2C, SPI, UART, USART | - | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ € 2,500 10+ € 2,470 25+ € 2,430 50+ € 2,400 100+ € 2,370 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 32Pins | LQFP | - | 25I/O's | I2C, I2S, SPI, UART, USART | - | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,850 250+ € 2,820 500+ € 2,800 | Min: 100 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 192KB | 49Pins | WLCSP | - | 40I/O's | I2C, I2S, LPUART, SPI, UART, USART, USB | - | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ € 3,650 10+ € 3,560 25+ € 3,460 50+ € 3,370 100+ € 3,280 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 100Pins | LQFP | - | 84I/O's | I2C, SPI, UART, USART, USB | - | 20KB | 16Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ € 4,450 10+ € 2,870 25+ € 2,760 50+ € 2,640 100+ € 2,490 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 64Pins | LQFP | - | 51I/O's | I2C, I2S, SPI, USART | - | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ € 4,790 10+ € 3,660 25+ € 3,270 50+ € 3,110 100+ € 3,050 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, UART, USART, USB | - | 20KB | 7Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ € 6,130 10+ € 4,450 25+ € 4,140 50+ € 3,810 100+ € 3,360 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 48Pins | LQFP | - | 37I/O's | I2C, I2S, SPI, LPUART, USART, USB | - | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ € 3,780 10+ € 2,880 25+ € 2,870 50+ € 2,860 100+ € 2,840 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 32Pins | LQFP | - | 25I/O's | I2C, I2S, SPI, LPUART, USART | - | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 4,270 10+ € 2,620 25+ € 2,610 50+ € 2,600 100+ € 2,590 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 48Pins | LQFP | - | 37I/O's | I2C, I2S, LPUART, SPI, UART, USART, USB | - | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ € 4,260 10+ € 3,300 25+ € 3,010 50+ € 2,860 100+ € 2,600 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 32Pins | LQFP | - | 25I/O's | I2C, I2S, SPI, LPUART, USART, USB | - | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ € 5,980 10+ € 4,290 25+ € 3,990 50+ € 3,670 100+ € 3,230 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 48Pins | UFQFPN | - | 37I/O's | I2C, I2S, SPI, UART, USART, USB | - | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ € 5,190 10+ € 4,910 25+ € 4,630 50+ € 4,350 100+ € 4,060 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 64Pins | LQFP | - | 51I/O's | I2C, I2S, SPI, LPUART, USART, USB | - | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ € 4,310 10+ € 3,270 25+ € 3,220 50+ € 3,170 100+ € 3,120 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 32Pins | UFQFPN | - | 25I/O's | I2C, I2S, SPI, LPUART, USART, USB | - | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ € 6,300 10+ € 4,840 25+ € 4,480 50+ € 4,320 100+ € 4,160 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 64Pins | LQFP | - | 51I/O's | I2C, I2S, SPI, LPUART, USART, USB | - | 6KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ € 4,040 10+ € 2,750 25+ € 2,720 50+ € 2,680 100+ € 2,650 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 64Pins | TFBGA | - | 51I/O's | I2C, I2S, SPI, USART | - | 20KB | 15Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,590 250+ € 2,580 500+ € 2,570 | Min: 100 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 48Pins | LQFP | - | 37I/O's | I2C, I2S, LPUART, SPI, UART, USART, USB | - | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 |