ARM Microcontrollers:
15 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,800 10+ € 2,780 25+ € 2,770 50+ € 2,750 100+ € 2,730 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | - | 48KB | 48Pins | LQFP | - | 40I/O's | I2C, SSP, USART, USB | - | 10KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 5,160 10+ € 3,850 25+ € 3,550 50+ € 3,440 100+ € 3,200 Meer prijzen... | Min: 1 / Meerdere: 1 | TLE985x Family TLE9853QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 40MHz | - | 48KB | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | - | 4KB | 14Channels | - | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9853QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 3,200 250+ € 3,050 500+ € 2,950 | Min: 100 / Meerdere: 1 | TLE985x Family TLE9853QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 40MHz | 40MHz | 48KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9853QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,910 250+ € 2,790 500+ € 2,740 | Min: 100 / Meerdere: 1 | TLE985x Family TLE9852QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 40MHz | 40MHz | 48KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | Motor Control | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9852QX | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 5,290 10+ € 4,180 25+ € 3,940 50+ € 3,800 100+ € 3,670 Meer prijzen... | Min: 1 / Meerdere: 1 | TLE987x Family TLE9873QXW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 40MHz | - | 48KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 3KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9873QXW40 | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 100+ € 3,670 250+ € 3,520 500+ € 3,430 | Min: 100 / Meerdere: 1 | TLE987x Family TLE9873QXW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 40MHz | - | 48KB | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | - | 3KB | 5Channels | - | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9873QXW40 | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 4,200 10+ € 3,330 25+ € 3,140 50+ € 3,020 100+ € 2,910 Meer prijzen... | Min: 1 / Meerdere: 1 | TLE985x Family TLE9852QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 40MHz | - | 48KB | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | - | 4KB | 14Channels | - | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9852QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 4,070 10+ € 2,840 25+ € 2,750 50+ € 2,660 100+ € 2,570 Meer prijzen... | Min: 1 / Meerdere: 1 | TLE984x Family TLE9843QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 25MHz | - | 48KB | 48Pins | VQFN-EP | - | 10I/O's | SPI, UART | - | 4KB | 13Channels | - | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9843QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,570 250+ € 2,440 500+ € 2,370 1000+ € 2,300 | Min: 100 / Meerdere: 1 | TLE984x Family TLE9843QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 25MHz | 25MHz | 48KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | SPI, UART | SPI, UART | 4KB | 13Channels | Motor Control | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9843QX | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ € 5,360 10+ € 4,120 25+ € 3,810 50+ € 3,640 100+ € 3,470 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | - | 48KB | 48Pins | LQFP | - | 40I/O's | I2C, SPI, UART | - | 8KB | 8Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1300 | - | - | |||||
Each | 1+ € 3,630 10+ € 2,190 25+ € 2,150 50+ € 2,140 100+ € 2,130 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | - | 48KB | 48Pins | LQFP | - | 42I/O's | I2C, SPI, UART | - | 8KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | - | - | |||||
Each | 1+ € 7,130 10+ € 6,230 25+ € 5,170 50+ € 4,630 100+ € 4,280 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | - | 48KB | 48Pins | LQFP | - | 40I/O's | I2C, SPI, UART, USB | - | 8KB | 8Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1300 | - | - | |||||
Each | 1+ € 5,520 10+ € 5,160 25+ € 4,800 50+ € 4,440 100+ € 4,080 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 30MHz | - | 48KB | 64Pins | LQFP | - | 55I/O's | I2C, SPI, UART | - | 4KB | 8Channels | - | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1200 | - | - | |||||
Each | 1+ € 5,000 10+ € 4,380 25+ € 3,630 50+ € 3,250 100+ € 3,000 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | - | 48KB | 33Pins | HVQFN | - | 26I/O's | I2C, SSP, USART, USB | - | 10KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | - | - | |||||
Each | 1+ € 4,000 10+ € 3,060 25+ € 2,820 50+ € 2,790 100+ € 2,760 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 30MHz | - | 48KB | 48Pins | LQFP | - | 39I/O's | I2C, SPI, UART | - | 4KB | 8Channels | - | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1200 | - | - |