ARM Microcontrollers:
335 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,140 10+ € 4,450 25+ € 4,140 50+ € 3,810 100+ € 3,510 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 128KB | 64Pins | QFN | - | 56I/O's | I2C, SPI, USART | - | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32G | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 16,160 10+ € 12,910 25+ € 11,810 50+ € 10,870 100+ € 9,940 | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 1MB | 100Pins | LQFP | - | 81I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 5,580 10+ € 5,020 25+ € 4,720 50+ € 4,410 100+ € 4,110 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 32KB | 48Pins | TQFP | - | 37I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ € 1,730 10+ € 1,660 25+ € 1,630 50+ € 1,590 100+ € 1,560 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 25MHz | - | 32KB | 24Pins | QFN | - | 17I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG | |||||
Each | 1+ € 6,160 10+ € 4,470 25+ € 4,160 50+ € 3,920 100+ € 3,670 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 32KB | 24Pins | QFN | - | 17I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ € 4,700 10+ € 3,520 25+ € 3,180 50+ € 3,070 100+ € 2,940 | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 32KB | 48Pins | TQFP | - | 37I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ € 10,360 10+ € 8,050 25+ € 7,680 50+ € 7,180 100+ € 6,670 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 128KB | 64Pins | QFN | - | 56I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each | 1+ € 4,600 10+ € 3,820 25+ € 3,290 | Min: 1 / Meerdere: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 128KB | 32Pins | QFN | - | 24I/O's | I2C, SPI, UART, USART | - | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32G | |||||
Each | 1+ € 12,100 10+ € 7,460 25+ € 6,680 50+ € 5,570 100+ € 5,390 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 256KB | 64Pins | QFN | - | 56I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each | 1+ € 4,680 10+ € 3,700 25+ € 3,320 50+ € 3,250 100+ € 3,180 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 32KB | 48Pins | TQFP | - | 37I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each | 1+ € 12,670 10+ € 7,820 25+ € 7,010 50+ € 6,380 100+ € 6,180 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 256KB | 64Pins | QFN | - | 53I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each | 1+ € 15,100 10+ € 9,770 25+ € 8,850 50+ € 8,050 100+ € 7,770 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 48MHz | - | 256KB | 100Pins | LQFP | - | 83I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 8,550 10+ € 6,410 25+ € 6,110 50+ € 5,710 100+ € 5,310 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 128KB | 64Pins | QFN | - | 56I/O's | I2C, SPI, UART, USART | - | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32G | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 6,410 25+ € 6,110 50+ € 5,710 100+ € 5,310 250+ € 5,060 Meer prijzen... | Min: 10 / Meerdere: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 128KB | 64Pins | QFN | - | 56I/O's | I2C, SPI, UART, USART | - | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32G | |||||
Each | 1+ € 12,420 10+ € 9,310 25+ € 8,400 50+ € 8,110 | Min: 1 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 48MHz | - | 256KB | 120Pins | BGA | - | 93I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ € 7,090 10+ € 5,550 25+ € 5,060 50+ € 5,050 100+ € 5,040 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 128KB | 100Pins | TQFP | - | 86I/O's | I2C, SPI, UART, USART | - | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32G | |||||
Each | 1+ € 13,040 10+ € 11,990 25+ € 10,130 50+ € 9,930 100+ € 9,720 | Min: 1 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 48MHz | - | 256KB | 100Pins | LQFP | - | 81I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 15,330 10+ € 11,860 25+ € 10,970 50+ € 10,510 100+ € 10,110 | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 512KB | 100Pins | LQFP | - | 85I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ € 4,160 10+ € 2,760 25+ € 2,530 50+ € 2,360 100+ € 2,180 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32ZG Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 24MHz | - | 32KB | 24Pins | QFN-EP | - | 17I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | - | - | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | |||||
Each | 1+ € 18,830 10+ € 14,110 25+ € 12,730 50+ € 12,290 100+ € 11,790 | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 1MB | 120Pins | BGA | - | 93I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ € 4,410 10+ € 3,960 25+ € 3,800 50+ € 3,640 100+ € 2,990 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 25MHz | - | 64KB | 24Pins | QFN-EP | - | 15I/O's | I2C, I2S, SPI, UART, USART, USB | - | 8KB | - | - | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG | |||||
Each | 1+ € 3,660 10+ € 3,280 25+ € 3,080 50+ € 2,890 100+ € 2,690 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 25MHz | - | 64KB | 24Pins | QFN-EP | - | 17I/O's | I2C, I2S, SPI, UART, USART, USB | - | 8KB | - | - | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 8,720 10+ € 7,410 25+ € 7,260 50+ € 7,100 100+ € 6,950 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 64KB | 100Pins | LQFP | - | 86I/O's | I2C, SPI, UART, USART | - | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32G | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 6,590 10+ € 4,900 25+ € 4,560 50+ € 4,200 100+ € 3,690 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 32KB | 32Pins | QFN-EP | - | 24I/O's | I2C, I2S, SPI, UART, USART | - | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 11,870 10+ € 9,610 25+ € 8,700 50+ € 8,000 100+ € 7,230 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 512KB | 64Pins | QFN | - | 52I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG |