STM32 Family STM32F3 Series Microcontrollers ARM Microcontrollers:
92 gevonden productenSTM32 Family STM32F3 Series Microcontrollers ARM Microcontrollers
The STM32 F3 series combines a 32-bit ARM Cortex-M4 core (with FPU and DSP instructions) running at 72 MHz with a high number of integrated analog peripherals leading to cost reduction at application level and simplifying application design.
- RAM: Upto 80KB,FLASH: Upto 512KB
- Interfaces: USART, SPI, I2C, I2S, CAN
- Connectivity: USB
- 16/32Bit timers
- Hardware polynomial CRC
- Capacitive Touch Sensing inputs
- Upto 4 12/1 Bit ADC
- Upto 7 Ultra fast Comparators
- Temperature Sensor
- Applications: Biometric sensors or Smart metering
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
1
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,210 10+ € 4,490 25+ € 4,310 50+ € 4,090 100+ € 3,910 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | - | 256KB | 48Pins | LQFP | - | 20I/O's | CAN, I2C, SPI, USART, USB | 40KB | - | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 6,190 10+ € 5,200 25+ € 4,940 50+ € 4,540 100+ € 4,430 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | - | 256KB | 64Pins | LQFP | - | 27I/O's | CAN, I2C, SPI, UART, USART, USB | 40KB | - | 22Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 10,850 10+ € 9,630 25+ € 8,990 50+ € 8,270 100+ € 7,870 | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | - | 512KB | 144Pins | LQFP | - | 115I/O's | CAN, I2C, I2S, SPI, USART, UART, USB | 64KB | - | 40Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 3,410 250+ € 3,340 500+ € 3,270 | Min: 100 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | - | 64KB | 48Pins | LQFP | - | 36I/O's | CAN, I2C, I2S, SPI, USART, USB | 16KB | - | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 7,060 10+ € 5,470 25+ € 4,770 50+ € 4,550 100+ € 4,320 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | - | 384KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, UART, USART, USB | 64KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 5,100 10+ € 4,080 25+ € 3,810 50+ € 3,600 100+ € 3,410 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | - | 64KB | 48Pins | LQFP | - | 36I/O's | CAN, I2C, I2S, SPI, USART, USB | 16KB | - | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 7,430 10+ € 5,760 25+ € 5,340 50+ € 4,660 100+ € 4,480 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | - | 256KB | 48Pins | LQFP | - | 36I/O's | CAN, I2C, SPI, USART, USB | 32KB | - | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 4,550 10+ € 3,970 25+ € 3,920 50+ € 3,610 100+ € 3,570 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | - | 256KB | 64Pins | LQFP | - | 27I/O's | CAN, I2C, SPI, UART, USART, USB | 32KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 6,250 10+ € 4,850 25+ € 4,500 50+ € 4,280 100+ € 4,010 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | - | 256KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, USART, USB | 32KB | - | 24Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
2333254 RoHS | Each | 1+ € 5,080 10+ € 4,070 25+ € 3,760 50+ € 3,460 100+ € 3,160 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | - | 128KB | 48Pins | LQFP | - | 20I/O's | CAN, I2C, SPI, UART, USART, USB | 32KB | - | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||
2215110 RoHS | Each | 1+ € 8,600 10+ € 6,240 25+ € 5,720 50+ € 5,430 100+ € 5,240 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | - | 256KB | 100Pins | LQFP | - | 45I/O's | CAN, I2C, SPI, UART, USART, USB | 40KB | - | 39Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||
Each | 1+ € 6,740 10+ € 5,220 25+ € 4,970 50+ € 4,720 100+ € 4,630 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | - | 256KB | 100Pins | LQFP | - | 84I/O's | CAN, I2C, I2S, SPI, UART, USB | 32KB | - | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 9,370 10+ € 7,310 25+ € 6,800 50+ € 6,460 100+ € 5,780 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | - | 512KB | 64Pins | LQFP | - | 26I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | - | 22Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 4,490 10+ € 3,850 25+ € 3,620 50+ € 3,330 100+ € 3,100 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | 16KB | - | 11Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 6,480 10+ € 4,990 25+ € 4,620 50+ € 4,250 100+ € 3,780 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | - | 64KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART | 16KB | - | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 12,220 10+ € 9,720 25+ € 9,150 50+ € 8,570 100+ € 8,150 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | - | 512KB | 144Pins | LQFP | - | 45I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | - | 40Channels | 12Bit | 2V | 6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 6,200 10+ € 4,800 25+ € 4,460 50+ € 3,960 100+ € 3,860 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | - | 256KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | 40KB | - | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 6,150 10+ € 4,320 25+ € 4,000 50+ € 3,840 100+ € 3,670 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | - | 64KB | 48Pins | LQFP | - | 36I/O's | CAN, I2C, SPI, UART, USART, USB | 16KB | - | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
2333255 RoHS | Each | 1+ € 6,690 10+ € 5,160 25+ € 4,780 50+ € 4,520 100+ € 4,250 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | - | 128KB | 64Pins | LQFP | - | 27I/O's | CAN, I2C, SPI, UART, USART, USB | 32KB | - | 22Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||
Each | 1+ € 5,540 10+ € 4,280 25+ € 3,960 50+ € 3,830 100+ € 3,710 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | - | 128KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, UART, USART, USB | 24KB | - | 24Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 4,970 10+ € 4,020 25+ € 3,770 50+ € 3,450 100+ € 3,330 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | - | 128KB | 48Pins | LQFP | - | 36I/O's | CAN, I2C, SPI, UART, USART, USB | 24KB | - | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 7,450 10+ € 5,530 25+ € 5,420 50+ € 5,010 100+ € 4,920 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | - | 128KB | 100Pins | LQFP | - | 87I/O's | CAN, I2C, SPI, UART, USART, USB | 24KB | - | 39Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 5,750 10+ € 4,410 25+ € 4,070 50+ € 4,000 100+ € 3,920 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | - | 64KB | 32Pins | LQFP | - | 25I/O's | CAN, I2C, SPI, USART | 16KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 2,380 10+ € 2,070 25+ € 2,040 50+ € 2,000 100+ € 1,970 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | - | 64KB | 32Pins | UFQFPN | - | 24I/O's | I2C, SPI, USART | 16KB | - | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 4,650 10+ € 4,140 25+ € 3,890 50+ € 3,580 100+ € 3,270 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART | 16KB | - | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 |