Neem contact met mij op wanneer het product weer op voorraad is
| Hoeveelheid | |
|---|---|
| 1+ | € 9,780 |
| 25+ | € 9,580 |
Productgegevens
Productoverzicht
The PIC14000-04/SP is a 8-bit powerful only 35 single word instructions CMOS one-time programmable (OTP) based Microcontroller. The PIC14000 uses a RISC Harvard architecture CPU with separate 14-bit instruction and 8-bit data buses. A two-stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches, which require two cycles. A total of 35 instructions are available. Additionally, a large register set is included. with standardized features including 7kB of addressable program memory size, 192bytes of data memory size, 22 general-purpose I/O pins and two comparators. This device operates at a maximum frequency of 4MHz with wide operating voltage of 2.7 to 6V.
- 8 level hardware stack
- Serial in-system programming
- Multi-segment programmable code-protection
- Watchdog timer (WDT)
- Oscillator start-up timer (OST)
- Power-up timer (PWRT)
- Power on reset (POR)
- Internal voltage reference (Bandgap)
- On-chip temperature sensor
- One 8-bit digital timers
- One 16-bit digital timer
- On-chip low voltage detector
- 6 internal and 5 external interrupt sources
Toepassingen
Power Management, Sensing & Instrumentation, HVAC
Technische specificaties
PIC14 Family PIC14xx Series Microcontrollers
4MHz
28Pins
22I/O's
192Byte
16Bit
6V
70°C
PIC16
-
No SVHC (04-Feb-2026)
PIC14
7KB
NDIP
I2C
8Channels
2.7V
0°C
Through Hole
PIC16F8xx
-
Technische documenten (3)
Aanverwante producten
1 product gevonden
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:United States
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring