InnoSwitch3-CP Series AC / DC Off Line Converters:
45 gevonden productenInnoSwitch3-CP Series AC / DC Off Line Converters
The InnoSwitch™3-CP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-CP family incorporates primary and secondary controllers and safety-rated feedback into a single IC.
- Up to 100 W output without heatsinks
- Up to 95% efficiency across full load range
- Integrated FluxLink, HIPOT-isolated, feedback link
- Accurate CV/CC/CP, independent of external components
- Instantaneous transient response with 0%-100%-0% load step
- Less than 30 mW no-load including line sense
- Open SR FET-gate detection
- Low heat dissipation
- UL1577 and TUV (EN60950 and EN62368) safety approved
- Applications: Charger/Adapter, Internet of Things(IoT) USB-PD & fast chargers
Weergeven
Koper
Ingenieur
Fabrikant
Input Voltage AC Min
Input Voltage Min
Input Voltage Max
Input Voltage AC Max
AC / DC Converter Case Style
IC Case / Package
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,060 10+ € 1,030 50+ € 1,000 100+ € 0,975 250+ € 0,956 Meer prijzen... | Min: 1 / Meerdere: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 24Pins | 27W | - | Flyback | Isolated | 650V | 860µA | 75kHz | Surface Mount | -40°C | 250°C | InnoSwitch3-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,975 250+ € 0,956 500+ € 0,936 | Min: 100 / Meerdere: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 24Pins | 27W | - | Flyback | Isolated | 650V | 860µA | 75kHz | Surface Mount | -40°C | 250°C | InnoSwitch3-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,310 10+ € 1,280 50+ € 1,240 100+ € 1,210 250+ € 1,190 Meer prijzen... | Min: 1 / Meerdere: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 55W | - | Flyback | Isolated | 650V | 1.2mA | 95kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,210 250+ € 1,190 500+ € 1,160 1000+ € 1,140 | Min: 100 / Meerdere: 1 | 85V | 85VAC | 265VAC | 265V | InSOP-24D | InSOP-24D | 17Pins | 55W | 55W | Flyback | Isolated | 650V | 1.2mA | 95kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,410 10+ € 1,300 50+ € 1,190 100+ € 1,080 250+ € 1,070 Meer prijzen... | Min: 1 / Meerdere: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 24Pins | 22W | - | Flyback | Isolated | 650V | 650µA | 80kHz | Surface Mount | -40°C | 150°C | InnoSwitch3-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,880 10+ € 2,820 25+ € 2,760 50+ € 2,570 100+ € 2,380 Meer prijzen... | Min: 1 / Meerdere: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 65W | - | Flyback | Isolated | 750V | 1.24mA | 70kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,840 10+ € 1,480 50+ € 1,300 100+ € 1,050 250+ € 0,926 Meer prijzen... | Min: 1 / Meerdere: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 24Pins | 15W | - | Flyback | Isolated | 650V | 500µA | 90kHz | Surface Mount | -40°C | 150°C | InnoSwitch3-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,940 10+ € 2,890 25+ € 2,840 50+ € 2,610 100+ € 2,240 Meer prijzen... | Min: 1 / Meerdere: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 65W | - | Flyback | Isolated | 750V | 1.24mA | 70kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,867 10+ € 0,850 50+ € 0,832 100+ € 0,815 250+ € 0,798 Meer prijzen... | Min: 1 / Meerdere: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 24Pins | 22W | - | Flyback | Isolated | 725V | 790µA | 80kHz | Surface Mount | -40°C | 150°C | InnoSwitch3-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,050 250+ € 0,926 500+ € 0,855 1000+ € 0,817 2500+ € 0,765 | Min: 100 / Meerdere: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 24Pins | 15W | - | Flyback | Isolated | 650V | 500µA | 90kHz | Surface Mount | -40°C | 150°C | InnoSwitch3-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,863 250+ € 0,845 500+ € 0,826 1000+ € 0,808 | Min: 100 / Meerdere: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 24Pins | 22W | - | Flyback | Isolated | 725V | 790µA | 80kHz | Surface Mount | -40°C | 150°C | InnoSwitch3-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,770 10+ € 1,650 50+ € 1,580 100+ € 1,310 250+ € 1,250 Meer prijzen... | Min: 1 / Meerdere: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 24Pins | 27W | - | Flyback | Isolated | 650V | 860µA | 75kHz | Surface Mount | -40°C | 250°C | InnoSwitch3-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,969 10+ € 0,950 50+ € 0,930 100+ € 0,911 250+ € 0,891 Meer prijzen... | Min: 1 / Meerdere: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 24Pins | 27W | - | Flyback | Isolated | 725V | 1.02mA | 75kHz | Surface Mount | -40°C | 150°C | InnoSwitch3-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,890 10+ € 1,740 50+ € 1,590 100+ € 1,440 250+ € 1,420 Meer prijzen... | Min: 1 / Meerdere: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 55W | - | Flyback | Isolated | 650V | 1.2mA | 95kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,863 250+ € 0,845 500+ € 0,826 | Min: 100 / Meerdere: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 24Pins | 27W | - | Flyback | Isolated | 725V | 1.02mA | 75kHz | Surface Mount | -40°C | 150°C | InnoSwitch3-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,815 250+ € 0,798 500+ € 0,780 1000+ € 0,763 | Min: 100 / Meerdere: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 24Pins | 22W | - | Flyback | Isolated | 725V | 790µA | 80kHz | Surface Mount | -40°C | 150°C | InnoSwitch3-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,080 250+ € 1,070 500+ € 1,050 1000+ € 0,885 | Min: 100 / Meerdere: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 24Pins | 22W | - | Flyback | Isolated | 650V | 650µA | 80kHz | Surface Mount | -40°C | 150°C | InnoSwitch3-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,911 250+ € 0,891 500+ € 0,872 1000+ € 0,853 | Min: 100 / Meerdere: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 24Pins | 27W | - | Flyback | Isolated | 725V | 1.02mA | 75kHz | Surface Mount | -40°C | 150°C | InnoSwitch3-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,918 10+ € 0,900 50+ € 0,881 100+ € 0,863 250+ € 0,845 Meer prijzen... | Min: 1 / Meerdere: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 24Pins | 22W | - | Flyback | Isolated | 725V | 790µA | 80kHz | Surface Mount | -40°C | 150°C | InnoSwitch3-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,918 10+ € 0,900 50+ € 0,881 100+ € 0,863 250+ € 0,845 Meer prijzen... | Min: 1 / Meerdere: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 24Pins | 27W | - | Flyback | Isolated | 725V | 1.02mA | 75kHz | Surface Mount | -40°C | 150°C | InnoSwitch3-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,440 250+ € 1,420 500+ € 1,400 1000+ € 1,180 | Min: 100 / Meerdere: 1 | 85V | 85VAC | 265VAC | 265V | InSOP-24D | InSOP-24D | 17Pins | 55W | 55W | Flyback | Isolated | 650V | 1.2mA | 95kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,310 250+ € 1,250 500+ € 1,150 1000+ € 1,020 | Min: 100 / Meerdere: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 24Pins | 27W | - | Flyback | Isolated | 650V | 860µA | 75kHz | Surface Mount | -40°C | 250°C | InnoSwitch3-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,380 250+ € 2,370 500+ € 2,160 | Min: 100 / Meerdere: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 65W | - | Flyback | Isolated | 750V | 1.24mA | 70kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,240 250+ € 2,140 500+ € 2,040 1000+ € 1,740 | Min: 100 / Meerdere: 1 | - | 85VAC | 265VAC | - | - | InSOP-24D | 17Pins | 65W | - | Flyback | Isolated | 750V | 1.24mA | 70kHz | Surface Mount | -40°C | 105°C | InnoSwitch3-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Afgesneden tape | 2000+ € 1,190 | Min: 2000 / Meerdere: 2000 | - | 85VAC | 265VAC | - | - | InSOP-24D | 24Pins | 50W | - | Flyback | Isolated | 650V | - | 132kHz | Surface Mount | -40°C | 150°C | InnoSwitch3-CP Series |