LES Series Current Sensors:
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Sensor Output Type
Supply Voltage DC Min
Supply Voltage Range
Measured Current
Supply Voltage DC Max
Accuracy
Current Measuring Range DC
Current Sensor Technology
Current Measuring Range AC
Response Time
Primary Current
Secondary Signal Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
1
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 14,420 10+ € 14,130 25+ € 13,840 50+ € 13,550 100+ € 13,270 | Min: 1 / Meerdere: 1 | Voltage | 4.75V | 5.25V to 4.75V | AC / DC / Pulsed | 5.25V | 0.5% | -85A to 85A | Closed Loop, Hall Effect | -85A to 85A | 0.4µs | 25A | 0.45% | - | Through Hole | -40°C | 105°C | LES Series | |||||
Each | 1+ € 15,870 10+ € 15,550 25+ € 15,240 50+ € 14,920 100+ € 14,600 | Min: 1 / Meerdere: 1 | Voltage | 4.75V | 5.25V to 4.75V | AC / DC / Pulsed | 5.25V | 0.5% | -20A to 20A | Closed Loop, Hall Effect | -20A to 20A | 0.4µs | 6A | 0.45% | - | Through Hole | -40°C | 105°C | LES Series | |||||
Each | 1+ € 15,870 10+ € 15,550 25+ € 15,240 50+ € 14,920 100+ € 14,600 | Min: 1 / Meerdere: 1 | Voltage | 4.75V | 4.75V to 5.25V | AC / DC / Pulsed | 5.25V | 0.45% | -51A to 51A | Closed Loop Hall Effect | -51A to 51A | 0.4µs | 15A | 0.45% | Voltage | Through Hole | -40°C | 105°C | LES Series | |||||
Each | 1+ € 15,380 10+ € 15,070 25+ € 14,760 50+ € 14,460 100+ € 14,150 | Min: 1 / Meerdere: 1 | Voltage | 4.75V | 5.25V to 4.75V | AC / DC / Pulsed | 5.25V | 0.5% | -150A to 150A | Closed Loop, Hall Effect | -150A to 150A | 0.4µs | 50A | 0.45% | - | Through Hole | -40°C | 105°C | LES Series |