Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                                                                                                2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Miscellaneous Sensors
                                                                                                Pagina afdrukken

                                                                                                PLS2-E-1-3

                                                                                                Paddle Level Switch, Explosion-proof, 24 VDC Power Supply, 11.6 PSI, SPDT, -20 to 60 °C

                                                                                                DWYER
                                                                                                De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                                                                                                DWYER PLS2-E-1-3
                                                                                                FabrikantDWYER
                                                                                                Artikelnr. fabrikantPLS2-E-1-3
                                                                                                Ordercode4288126
                                                                                                ProductreeksPLS2 Series
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Beschikbaar om te bestellen
                                                                                                Standaard levertijd fabrikant: 8 week(en)

                                                                                                Neem contact met mij op wanneer het product weer op voorraad is

                                                                                                Hoeveelheid
                                                                                                1+€ 387,970
                                                                                                5+€ 377,100
                                                                                                10+€ 352,560
                                                                                                Prijs voor:Each
                                                                                                Minimum: 1
                                                                                                Meerdere: 1
                                                                                                € 387,97 (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                                                                                                Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                                                                                                Productgegevens

                                                                                                DWYER
                                                                                                FabrikantDWYER
                                                                                                Artikelnr. fabrikantPLS2-E-1-3
                                                                                                Ordercode4288126
                                                                                                ProductreeksPLS2 Series
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Product RangePLS2 Series
                                                                                                SVHCTo Be Advised

                                                                                                Productoverzicht

                                                                                                PLS2-E-1-3 is a series PLS2 explosion-proof paddle level switch. It is an electromechanical level switch designed for level monitoring of bulk materials. The rotating measuring vane is driven by a brushless synchronous motor at one revolution per minute and as product builds up, the paddle rotation is impeded and the resulting motor torque activates the output switch and stops the motor. The PLS2 is designed with the industry standard 1-1/4˝ male NPT connection. Unaffected by the dielectric constant of the sensed material, making it superior to a capacitance level switch for applications where the dielectric constant is too low, where there is more than one material being used in one vessel, and when material moisture content can change. Typical applications include mining, food and beverage, silos and hoppers.

                                                                                                • 24VDC power supply
                                                                                                • Torque adjusting mechanism eliminates the need for different sized paddles
                                                                                                • 3 sensitivity settings for spring force can be set for light to very sticky materials
                                                                                                • Brushless synchronous motor assures long term reliability and efficiency
                                                                                                • Motor shuts ceases operation when paddle stalls
                                                                                                • Screw cover for easy access with no worries about losing bolts or screw
                                                                                                • Top or side mountable for added installation flexibility
                                                                                                • SPDT micro switch
                                                                                                • 3/4˝ female NPT conduit connection
                                                                                                • Aluminium enclosure

                                                                                                Technische specificaties

                                                                                                Product Range

                                                                                                PLS2 Series

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Technische documenten (1)

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Malta
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:90318080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):1.20202
                                                                                                Contact
                                                                                                Klantenservice 030-2417373
                                                                                                Technische ondersteuning 030-2417321
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Waarom ons kiezen
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEXTrade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Terms of Use for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Nederland) BV.
                                                                                                Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.