AFS/AFM60 Ethernet Series Rotary Encoders:
37 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 881,280 5+ € 863,650 10+ € 846,030 25+ € 828,400 50+ € 810,780 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 6000rpm | 3000000000 | Blind Hollow Shaft | - | 12mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ € 724,200 5+ € 709,720 10+ € 695,230 25+ € 680,750 50+ € 666,260 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | - | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 6000rpm | 3000000000 | Blind Hollow Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ € 827,220 5+ € 810,680 10+ € 794,130 25+ € 777,590 50+ € 761,040 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 6000rpm | 3000000000 | Blind Hollow Shaft | - | 12mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ € 881,280 5+ € 863,650 10+ € 846,030 25+ € 828,400 50+ € 810,780 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 6000rpm | 3000000000 | Blind Hollow Shaft | - | 10mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ € 827,220 5+ € 810,680 10+ € 794,130 25+ € 777,590 50+ € 761,040 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 6000rpm | 3000000000 | Blind Hollow Shaft | - | 10mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ € 700,740 5+ € 686,730 10+ € 672,710 25+ € 658,700 50+ € 644,680 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | - | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 9000rpm | 3000000000 | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ € 724,200 5+ € 709,720 10+ € 695,230 25+ € 680,750 50+ € 666,260 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | - | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 6000rpm | 3000000000 | Blind Hollow Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ € 773,160 5+ € 757,700 10+ € 742,230 25+ € 726,770 50+ € 711,310 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | - | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 6000rpm | 3000000000 | Blind Hollow Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ € 773,160 5+ € 757,700 10+ € 742,230 25+ € 726,770 50+ € 711,310 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | - | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 6000rpm | 3000000000 | Blind Hollow Shaft | - | 12mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ € 700,740 5+ € 686,730 10+ € 672,710 25+ € 658,700 50+ € 644,680 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | - | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 9000rpm | 3000000000 | Solid Shaft | 19mm | 10mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ € 881,280 5+ € 863,650 10+ € 846,030 25+ € 828,400 50+ € 810,780 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 6000rpm | 3000000000 | Blind Hollow Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ € 827,220 5+ € 810,680 10+ € 794,130 25+ € 777,590 50+ € 761,040 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 6000rpm | 3000000000 | Blind Hollow Shaft | - | 10mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ € 724,200 5+ € 709,720 10+ € 695,230 25+ € 680,750 50+ € 666,260 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | - | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 6000rpm | 3000000000 | Blind Hollow Shaft | - | 10mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ € 857,820 5+ € 840,660 10+ € 823,510 25+ € 806,350 50+ € 789,190 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 9000rpm | 3000000000 | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ € 827,220 5+ € 810,680 10+ € 794,130 25+ € 777,590 50+ € 761,040 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 6000rpm | 3000000000 | Blind Hollow Shaft | - | 8mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ € 752,760 5+ € 737,700 10+ € 722,650 25+ € 707,590 50+ € 692,540 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | - | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 9000rpm | 3000000000 | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ € 538,560 5+ € 527,790 10+ € 517,020 25+ € 506,250 50+ € 495,480 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | - | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 9000rpm | 3000000000 | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ € 802,740 5+ € 786,690 10+ € 770,630 25+ € 754,580 50+ € 738,520 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 9000rpm | 3000000000 | Solid Shaft | 19mm | 10mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ € 700,740 5+ € 686,730 10+ € 672,710 25+ € 658,700 50+ € 644,680 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | - | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 9000rpm | 3000000000 | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ € 802,740 5+ € 786,690 10+ € 770,630 25+ € 754,580 50+ € 738,520 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 9000rpm | 3000000000 | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ € 752,760 5+ € 737,700 10+ € 722,650 25+ € 707,590 50+ € 692,540 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | - | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 9000rpm | 3000000000 | Solid Shaft | 19mm | 10mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ € 589,560 5+ € 577,770 10+ € 565,980 25+ € 554,190 50+ € 542,400 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | - | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 9000rpm | 3000000000 | Hollow Shaft | - | 12mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ € 927,180 5+ € 908,640 10+ € 890,090 25+ € 871,550 50+ € 853,010 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 6000rpm | 3000000000 | Blind Hollow Shaft | - | 8mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ € 827,220 5+ € 810,680 10+ € 794,130 25+ € 777,590 50+ € 761,040 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 4096PPR | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 6000rpm | 3000000000 | Blind Hollow Shaft | - | 12mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector | |||||
Each | 1+ € 724,200 5+ € 709,720 10+ € 695,230 25+ € 680,750 50+ € 666,260 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | - | Horizontal | - | Flange Mount | AFS/AFM60 Ethernet Series | 6000rpm | 3000000000 | Blind Hollow Shaft | - | 12mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | (2) M12/4 Pin Connector |