18PPR Rotary Encoders:
16 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4,640 10+ € 3,730 25+ € 3,500 50+ € 3,270 100+ € 3,060 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 1,900 5+ € 1,740 10+ € 1,570 20+ € 1,510 40+ € 1,430 Meer prijzen... | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ € 2,310 10+ € 2,000 25+ € 1,840 50+ € 1,670 100+ € 1,560 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ € 4,550 10+ € 2,930 25+ € 2,600 50+ € 2,200 100+ € 2,040 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 2,060 5+ € 1,780 10+ € 1,500 20+ € 1,370 40+ € 1,330 Meer prijzen... | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Knurled End | 15mm | 6mm | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ € 1,900 5+ € 1,770 10+ € 1,630 20+ € 1,560 40+ € 1,480 Meer prijzen... | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 900+ € 1,210 2500+ € 1,130 | Min: 900 / Meerdere: 900 | - | - | 18PPR | - | Vertical | - | - | - | - | 60rpm | 60rpm | 30000 | 2Channels | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 204,230 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 18PPR | - | - | - | SSI | - | RAIK060 Series | 10000rpm | - | - | 1Channels | - | - | - | 5V | -40°C | 105°C | - | Connector | |||||
Each | 1+ € 244,350 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 18PPR | - | - | - | Biss-C | - | RAIK060 Series | 10000rpm | - | - | 1Channels | - | - | - | 5V | -40°C | 105°C | - | Connector | |||||
Each | 1+ € 210,170 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 18PPR | - | - | - | SPI | - | RAIK060 Series | 10000rpm | - | - | 1Channels | - | - | - | 5V | -40°C | 105°C | - | Connector | |||||
Each | 1+ € 275,580 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 18PPR | - | - | - | SSI | - | RAIK060 Series | 10000rpm | - | - | 1Channels | - | - | - | 5V | -40°C | 105°C | - | Connector | |||||
Each | 1+ € 204,230 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 18PPR | - | - | - | Biss-C | - | RAIK060 Series | 10000rpm | - | - | 1Channels | - | - | - | 5V | -40°C | 105°C | - | Connector | |||||
Each | 1+ € 210,170 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 18PPR | - | - | - | SPI | - | RAIK060 Series | 10000rpm | - | - | 1Channels | - | - | - | 5V | -40°C | 105°C | - | Connector | |||||
Each | 1+ € 0,760 | Min: 1 / Meerdere: 1 | - | - | 18PPR | - | Vertical | - | - | - | - | 60rpm | 60rpm | 30000 | 2Channels | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 1,600 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 18PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 10,780 10+ € 8,150 25+ € 7,770 50+ € 6,960 100+ € 6,470 Meer prijzen... | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC20A | - | - | 30000 | 2Channels | D Type Flatted End | 30mm | 6mm | 5V | -30°C | 80°C | - | Solder Pin |