200PPR Rotary Encoders:
20 gevonden productenVind een enorm aanbod van 200PPR Rotary Encoders in Farnell Nederland. We hebben een groot assortiment Rotary Encoders op voorraad, zoals 1024PPR, 4096PPR, 1000PPR & 500PPR Rotary Encoders van 's werelds beste fabrikanten, waaronder: Omron Industrial Automation, Sick, Broadcom, Sensata / Bei Sensors & Nidec Components.
Weergeven
Koper
Ingenieur
Fabrikant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 286,530 5+ € 280,800 10+ € 275,070 25+ € 269,340 50+ € 263,610 | Min: 1 / Meerdere: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C | 5000rpm | - | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | ||||
Each | 1+ € 283,560 5+ € 277,890 10+ € 272,220 25+ € 266,550 50+ € 260,880 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 200PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | - | 12mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | M12/8 Pin Connector | |||||
NIDEC COMPONENTS | Each | 1+ € 60,840 5+ € 52,210 10+ € 48,860 | Min: 1 / Meerdere: 1 | Optical | Incremental | 200PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE12D Series | - | - | 2Channels | Round End | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | ||||
Each | 1+ € 187,600 5+ € 183,850 10+ € 180,100 25+ € 176,340 50+ € 172,590 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 200PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | DBV50 Series | 3000rpm | 2000000000 | 6Channels | - | - | - | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ € 31,960 5+ € 27,970 10+ € 26,180 25+ € 23,990 50+ € 22,450 | Min: 1 / Meerdere: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDR-54XX | - | - | 2Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -10°C | 85°C | - | 5 Pin Connector | |||||
Each | 1+ € 30,800 5+ € 27,050 10+ € 25,340 25+ € 23,210 50+ € 21,720 | Min: 1 / Meerdere: 1 | Optical | Incremental | 200PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Press Fit | HEDR-54XX | - | - | 2Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -10°C | 85°C | - | 5 Pin Connector | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 232,990 | Min: 1 / Meerdere: 1 | Optical | Incremental | 200PPR | - | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 209,900 | Min: 1 / Meerdere: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C Series | 5000rpm | - | 3Channels | D Type Flatted End | 10mm | 4mm | 12VDC | 24V | -10°C | 55°C | IP50 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 308,600 | Min: 1 / Meerdere: 1 | Optical | Incremental | 200PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12VDC | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 335,990 | Min: 1 / Meerdere: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | - | - | D Type Flatted End | 15mm | 6mm | 12VDC | 24V | -10°C | 70°C | IP64 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 194,710 | Min: 1 / Meerdere: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C Series | 5000rpm | - | 2Channels | D Type Flatted End | 10mm | 4mm | 12VDC | 24V | -10°C | 55°C | IP50 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 335,990 | Min: 1 / Meerdere: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | - | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP64 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 194,710 | Min: 1 / Meerdere: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C Series | 5000rpm | - | 2Channels | D Type Flatted End | 10mm | 4mm | 12VDC | 24V | -10°C | 55°C | IP50 | Wire Leaded | ||||
SENSATA / BEI SENSORS | Each | 1+ € 367,940 5+ € 359,520 10+ € 351,620 25+ € 344,300 50+ € 336,970 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 200PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
Each | 1+ € 283,560 5+ € 277,890 10+ € 272,220 25+ € 266,550 50+ € 260,880 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 200PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | - | 14mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ € 107,450 5+ € 105,300 10+ € 103,150 25+ € 101,000 50+ € 98,850 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 200PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ € 183,330 5+ € 179,660 10+ € 176,000 25+ € 172,330 50+ € 168,660 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 200PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBV50 Series | 3000rpm | 2000000000 | 6Channels | - | - | - | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ € 116,680 5+ € 114,350 10+ € 112,010 25+ € 109,680 50+ € 107,350 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 200PPR | - | Horizontal | - | TTL / RS422, NPN Open Collector | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Solid Shaft | 15.5mm | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ € 199,330 5+ € 195,340 10+ € 191,360 25+ € 187,370 50+ € 183,380 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 200PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | DBV50 Series | 3000rpm | 2000000000 | 6Channels | - | - | - | 7V | 30V | -20°C | 85°C | IP65 | Cable, M12/8 Pin Connector | |||||
Each | 1+ € 226,170 5+ € 221,650 10+ € 217,120 25+ € 212,600 50+ € 208,080 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 200PPR | - | Horizontal | - | HTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Hollow Shaft | - | 10mm | 10V | 27V | -20°C | 85°C | IP65 | Cable | |||||