5000PPR Rotary Encoders:
47 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
615894 | Each | 1+ € 213,660 5+ € 196,900 10+ € 186,060 25+ € 173,850 50+ € 164,250 | Min: 1 / Meerdere: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | RS422 | Flange Mount | RI 58-O | 10000rpm | - | 3Channels | Hollow Shaft | 10mm | 6mm | 4.5V | 5.5V | -10°C | 70°C | IP65 | Cable with Connector | ||||
616060 | Each | 1+ € 325,230 5+ € 317,470 10+ € 312,610 25+ € 306,100 50+ € 299,590 | Min: 1 / Meerdere: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 58-D | 10000rpm | - | 3Channels | Hollow Shaft | - | 12mm | 10V | 30V | -10°C | 70°C | IP64, IP67 | Wire Leaded | ||||
SENSATA / BEI SENSORS | Each | 1+ € 383,390 5+ € 374,610 10+ € 366,390 25+ € 358,760 50+ € 351,120 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHM5 | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ € 393,220 5+ € 384,210 10+ € 375,780 25+ € 367,950 50+ € 360,120 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | - | 1Channels | Solid Shaft | - | 6mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ € 367,940 5+ € 359,520 10+ € 351,620 25+ € 344,300 50+ € 336,970 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
4064919 | Each | 1+ € 212,830 | Min: 1 / Meerdere: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | - | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | Cable | ||||
Each | 1+ € 227,220 5+ € 222,680 10+ € 218,130 25+ € 213,590 50+ € 209,040 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 30V | -30°C | 85°C | IP65, IP67 | Cable | |||||
Each | 1+ € 226,440 5+ € 221,910 10+ € 217,380 25+ € 212,850 50+ € 208,320 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 30V | -30°C | 85°C | IP65, IP67 | Cable | |||||
Each | 1+ € 274,030 5+ € 268,550 10+ € 263,070 25+ € 257,590 50+ € 252,110 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ € 232,560 5+ € 227,910 10+ € 223,260 25+ € 218,610 50+ € 213,960 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | - | HTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 27V | -20°C | 85°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ € 266,820 5+ € 261,480 10+ € 256,150 25+ € 250,810 50+ € 245,470 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | - | TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 5.5V | -40°C | 100°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ € 274,030 5+ € 268,550 10+ € 263,070 25+ € 257,590 50+ € 252,110 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 10mm | 6mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ € 274,030 5+ € 268,550 10+ € 263,070 25+ € 257,590 50+ € 252,110 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ € 247,670 5+ € 242,720 10+ € 237,760 25+ € 232,810 50+ € 227,860 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | - | HTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Hollow Shaft | - | 10mm | 10V | 27V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ € 212,880 5+ € 208,620 10+ € 204,360 25+ € 200,110 50+ € 195,850 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | - | TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 5.5V | -20°C | 85°C | IP65, IP67 | Cable | |||||
Each | 1+ € 266,820 5+ € 261,480 10+ € 256,150 25+ € 250,810 50+ € 245,470 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | - | TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 5.5V | -40°C | 100°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ € 237,430 5+ € 232,680 10+ € 227,930 25+ € 223,180 50+ € 218,440 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 30V | -30°C | 85°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ € 280,210 5+ € 274,610 10+ € 269,000 25+ € 263,400 50+ € 257,790 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | - | TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 5.5V | -40°C | 100°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ € 460,020 5+ € 450,820 10+ € 441,620 25+ € 432,420 50+ € 423,220 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | - | HTL | Flange Mount | DGS80 Series | 3600rpm | 1000000000 | 6Channels | Hollow Shaft | - | 30mm | 4.5V | 30V | -25°C | 85°C | IP65 | M12/8 Pin Connector | |||||
Each | 1+ € 286,630 5+ € 280,900 10+ € 275,160 25+ € 269,430 50+ € 263,700 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 10mm | 6mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ € 228,770 5+ € 224,190 10+ € 219,620 25+ € 215,040 50+ € 210,470 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | - | HTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 27V | -20°C | 85°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ € 220,320 5+ € 215,910 10+ € 211,510 25+ € 207,100 50+ € 202,690 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | - | HTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 27V | -20°C | 85°C | IP65, IP67 | Cable | |||||
Each | 1+ € 298,760 5+ € 292,780 10+ € 286,810 25+ € 280,830 50+ € 274,860 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | - | TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Hollow Shaft | - | 10mm | 4.5V | 5.5V | -40°C | 100°C | IP65 | M23/12 Pin Connector | |||||
Each | 1+ € 594,660 5+ € 582,770 10+ € 570,870 25+ € 558,980 50+ € 547,090 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | - | HTL | Flange Mount | DGS80 Series | 3600rpm | 1000000000 | 6Channels | Hollow Shaft | - | 42mm | 4.5V | 30V | -25°C | 85°C | IP65 | Cable | |||||
Each | 1+ € 275,270 5+ € 269,760 10+ € 264,260 25+ € 258,750 50+ € 253,250 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 5000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | M12/8 Pin Connector | |||||