Optical Rotary Encoders:
321 gevonden productenVind een enorm aanbod van Optical Rotary Encoders in Farnell Nederland. We hebben een groot assortiment Rotary Encoders op voorraad, zoals Mechanical, Optical & Magnetic Rotary Encoders van 's werelds beste fabrikanten, waaronder: Broadcom, Siemens, Omron Industrial Automation, Hengstler & Nidec Components.
Weergeven
Koper
Ingenieur
Fabrikant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 44,960 5+ € 37,450 10+ € 35,060 25+ € 32,120 50+ € 30,030 | Min: 1 / Meerdere: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ € 60,360 5+ € 47,600 10+ € 45,060 25+ € 42,160 50+ € 40,140 | Min: 1 / Meerdere: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 500 | 2Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
SENSATA / BEI SENSORS | Each | 1+ € 1.108,000 | Min: 1 / Meerdere: 1 | Optical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | - | - | 2Channels | Hollow Shaft | - | 0.625" | 5V | 28V | 0°C | 70°C | IP65 | Cable | ||||
Each | 1+ € 56,740 5+ € 48,740 10+ € 46,810 25+ € 44,880 50+ € 43,980 | Min: 1 / Meerdere: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | Cable with Connector | |||||
4064936 | Each | 1+ € 533,850 | Min: 1 / Meerdere: 1 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | 12mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
Each | 1+ € 29,460 10+ € 29,110 25+ € 28,770 | Min: 1 / Meerdere: 1 | Optical | Incremental | 32PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 1000000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ € 10,600 5+ € 9,860 10+ € 9,340 20+ € 9,060 50+ € 8,880 | Min: 1 / Meerdere: 1 | Optical | Incremental | 6PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 291 | 30rpm | - | 1000000 | 2Channels | Flatted End | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 264,300 5+ € 259,010 10+ € 253,730 25+ € 248,440 50+ € 243,160 | Min: 1 / Meerdere: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | E6CP-A | 1000rpm | - | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | ||||
Each | 1+ € 64,940 5+ € 55,730 10+ € 52,170 25+ € 47,770 50+ € 44,670 | Min: 1 / Meerdere: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | |||||
Each | 1+ € 27,060 10+ € 22,020 25+ € 19,720 50+ € 18,320 100+ € 16,910 | Min: 1 / Meerdere: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62AG | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | |||||
Each | 1+ € 64,950 5+ € 55,740 10+ € 52,170 25+ € 47,780 50+ € 44,660 | Min: 1 / Meerdere: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx | 30000rpm | - | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
615950 | Each | 1+ € 231,030 5+ € 206,970 10+ € 177,400 25+ € 173,850 50+ € 170,300 | Min: 1 / Meerdere: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ € 66,190 5+ € 56,540 10+ € 52,500 25+ € 48,460 50+ € 47,490 | Min: 1 / Meerdere: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62A | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | |||||
615894 | Each | 1+ € 274,690 5+ € 246,070 10+ € 210,920 25+ € 206,700 50+ € 202,480 | Min: 1 / Meerdere: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | RS422 | Flange Mount | RI 58-O | 10000rpm | - | - | 3Channels | Hollow Shaft | 10mm | 6mm | 4.5V | 5.5V | -10°C | 70°C | IP65 | Cable with Connector | ||||
Each | 1+ € 35,540 5+ € 30,510 10+ € 28,560 25+ € 26,170 50+ € 24,480 | Min: 1 / Meerdere: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ € 212,380 5+ € 208,130 10+ € 203,880 25+ € 199,640 50+ € 195,390 | Min: 1 / Meerdere: 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | - | Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ € 32,540 5+ € 27,930 10+ € 26,950 25+ € 26,410 50+ € 25,870 | Min: 1 / Meerdere: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ € 68,400 5+ € 60,630 10+ € 53,090 25+ € 49,650 50+ € 48,660 | Min: 1 / Meerdere: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-56XX | 30000rpm | - | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | |||||
Each | 1+ € 36,630 5+ € 32,360 10+ € 30,300 25+ € 27,750 50+ € 25,970 | Min: 1 / Meerdere: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDR-54XX | - | - | - | 2Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -10°C | 85°C | - | 5 Pin Connector | |||||
Each | 1+ € 64,300 5+ € 55,730 10+ € 52,170 25+ € 47,770 50+ € 44,670 | Min: 1 / Meerdere: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ € 47,680 5+ € 46,370 10+ € 45,050 25+ € 35,090 50+ € 33,520 | Min: 1 / Meerdere: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ € 48,900 5+ € 47,050 10+ € 46,160 25+ € 41,570 50+ € 33,350 | Min: 1 / Meerdere: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 280,720 5+ € 275,710 10+ € 270,870 25+ € 261,690 50+ € 257,330 | Min: 1 / Meerdere: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C | 5000rpm | - | - | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | ||||
Each | 1+ € 62,600 5+ € 58,840 10+ € 55,080 25+ € 52,150 50+ € 51,810 | Min: 1 / Meerdere: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ € 56,840 5+ € 48,820 10+ € 46,500 50+ € 44,170 | Min: 1 / Meerdere: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin |