Rotary Encoders:
42 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4,550 10+ € 4,430 25+ € 4,310 50+ € 4,190 100+ € 3,920 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | PEC11D Series | 60rpm | 15000 | - | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ € 4,600 10+ € 4,110 25+ € 3,920 50+ € 3,670 100+ € 3,440 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 3,350 10+ € 2,850 25+ € 2,570 50+ € 2,390 100+ € 2,230 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 1,900 10+ € 1,620 25+ € 1,460 50+ € 1,360 100+ € 1,270 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 3,420 10+ € 2,950 25+ € 2,690 50+ € 2,450 100+ € 2,280 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | 15000 | 2Channels | Slotted End | 25mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 7,820 10+ € 5,810 25+ € 5,350 50+ € 4,960 100+ € 4,730 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 8,060 10+ € 5,990 25+ € 5,520 50+ € 5,120 100+ € 4,880 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11K | - | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 3,170 10+ € 2,700 25+ € 2,440 50+ € 2,270 100+ € 2,120 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 2,170 10+ € 1,870 25+ € 1,710 50+ € 1,550 100+ € 1,450 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E | - | 15000 | 2Channels | D Type Flatted End | 13mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 7,180 10+ € 6,460 25+ € 6,270 50+ € 5,930 100+ € 5,570 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | PER60 Series | 60rpm | 40000 | - | Ring Type Hollow Shaft | - | - | - | -10°C | 60°C | - | Solder Pin | |||||
Each | 1+ € 2,720 10+ € 2,320 25+ € 2,090 50+ € 1,950 100+ € 1,820 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | - | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 2,400 10+ € 2,050 25+ € 1,850 50+ € 1,720 100+ € 1,600 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 2,220 10+ € 1,890 25+ € 1,710 50+ € 1,590 100+ € 1,480 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 2,480 10+ € 2,130 25+ € 1,950 50+ € 1,770 100+ € 1,650 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 6,340 10+ € 5,710 25+ € 5,540 50+ € 5,240 100+ € 4,920 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | PEC11D Series | 60rpm | 15000 | - | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ € 4,420 10+ € 3,980 25+ € 3,870 50+ € 3,650 100+ € 3,430 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 10PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER35 Series | 60rpm | 50000 | - | - | - | - | - | -30°C | 80°C | IP40 | Solder Pin | |||||
Each | 1+ € 2,510 10+ € 2,110 25+ € 1,920 50+ € 1,650 100+ € 1,580 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | PER28 Series | 60rpm | 50000 | - | - | - | - | - | -30°C | 80°C | IP40 | Solder Pin | |||||
Each | 1+ € 14,170 10+ € 10,710 25+ € 10,210 50+ € 8,420 100+ € 8,250 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | 15000 | 2Channels | Knurled End | 19.9mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 2,630 10+ € 2,310 25+ € 2,090 50+ € 1,940 100+ € 1,810 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ € 2,630 10+ € 2,310 25+ € 2,090 50+ € 1,940 100+ € 1,810 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ € 5,540 5+ € 5,390 10+ € 5,230 20+ € 4,960 50+ € 4,690 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | WS-ENTV Series | - | - | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 8,110 5+ € 6,030 10+ € 5,550 20+ € 5,150 50+ € 4,910 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | - | 30 Detents | Straight | Without Push Switch | Quadrature | Through Hole | EC28A | - | 50000 | - | Ring Type Hollow Shaft | 15mm | 21.6mm | - | -40°C | 85°C | - | PC Pin | |||||
Each | 1+ € 8,110 5+ € 6,030 10+ € 5,550 20+ € 5,150 50+ € 4,910 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | - | 30 Detents | Straight | Without Push Switch | Quadrature | Through Hole | EC28A | - | 50000 | - | Ring Type Hollow Shaft | 15mm | 21.6mm | - | -40°C | 85°C | - | PC Pin | |||||
Each | 1+ € 4,290 10+ € 3,060 25+ € 2,610 50+ € 2,550 100+ € 2,490 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | - | 30 Detents | Straight | Without Push Switch | Quadrature | Through Hole | EC28A | - | 50000 | - | Ring Type Hollow Shaft | 15mm | 21.6mm | - | -40°C | 85°C | - | PC Pin | |||||
Each | 1+ € 4,960 5+ € 4,340 10+ € 4,190 20+ € 4,040 50+ € 3,770 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | WS-ENTV | 15000rpm | - | 1Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin |