PAC18R Series Rotary Encoders:
14 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Encoder Technology
Encoder Type
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied in a Waffle Tray) | 1000+ € 1,310 | Min: 1000 / Meerdere: 1000 | Mechanical | Absolute | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | -35°C | 70°C | IP64 | Solder Pin | |||||
Each (Supplied in a Waffle Tray) | 1000+ € 1,390 | Min: 1000 / Meerdere: 1000 | Mechanical | Absolute | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ € 2,890 10+ € 2,420 25+ € 2,400 50+ € 2,390 100+ € 2,370 Meer prijzen... | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | 60rpm | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ € 2,630 10+ € 2,370 25+ € 2,320 50+ € 2,280 100+ € 2,220 Meer prijzen... | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | 60rpm | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ € 3,080 10+ € 2,530 25+ € 2,480 50+ € 2,430 100+ € 2,380 Meer prijzen... | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | 60rpm | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ € 2,270 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | 60rpm | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ € 2,730 10+ € 2,370 25+ € 2,320 50+ € 2,280 100+ € 2,220 Meer prijzen... | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | 60rpm | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ € 2,270 | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | 60rpm | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ € 3,080 10+ € 2,530 25+ € 2,480 50+ € 2,430 100+ € 2,380 Meer prijzen... | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | 60rpm | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ € 4,090 10+ € 3,770 25+ € 3,170 50+ € 2,860 100+ € 2,540 Meer prijzen... | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | 60rpm | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | -35°C | 70°C | IP64 | Solder Pin | |||||
Each (Supplied in a Waffle Tray) | 1+ € 2,890 10+ € 2,400 100+ € 2,020 500+ € 1,890 1000+ € 1,760 Meer prijzen... | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | -35°C | 70°C | IP64 | Solder Pin | |||||
Each (Supplied in a Waffle Tray) | 1+ € 2,890 10+ € 2,450 100+ € 2,200 500+ € 1,890 1000+ € 1,750 Meer prijzen... | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 8 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | -35°C | 70°C | IP64 | Solder Pin | |||||
Each (Supplied in a Waffle Tray) | 1+ € 2,890 10+ € 2,400 100+ € 2,000 500+ € 1,800 1000+ € 1,600 Meer prijzen... | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | -35°C | 70°C | IP64 | Solder Pin | |||||
Each (Supplied in a Waffle Tray) | 1+ € 3,230 10+ € 2,370 100+ € 1,960 500+ € 1,850 1000+ € 1,740 Meer prijzen... | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 19.5mm | 6.34mm | -35°C | 70°C | IP64 | Solder Pin |