Rotary Encoders:
27 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4,550 10+ € 4,430 25+ € 4,310 50+ € 4,190 100+ € 3,920 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | PEC11D Series | 60rpm | - | 15000 | - | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ € 4,600 10+ € 4,110 25+ € 3,920 50+ € 3,670 100+ € 3,440 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 3,350 10+ € 2,850 25+ € 2,570 50+ € 2,390 100+ € 2,230 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 3,420 10+ € 2,950 25+ € 2,690 50+ € 2,450 100+ € 2,280 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | - | 15000 | 2Channels | Slotted End | 25mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 3,380 10+ € 2,880 25+ € 2,600 50+ € 2,410 100+ € 2,250 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 15000 | 2Channels | D Type Flatted End | 25mm | 6mm | 5VDC | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 7,820 10+ € 5,810 25+ € 5,350 50+ € 4,960 100+ € 4,730 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 3,480 10+ € 3,000 25+ € 2,740 50+ € 2,490 100+ € 2,320 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 3,170 10+ € 2,700 25+ € 2,440 50+ € 2,270 100+ € 2,120 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 2,170 10+ € 1,870 25+ € 1,710 50+ € 1,550 100+ € 1,450 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 13mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 4,520 10+ € 4,040 25+ € 3,850 50+ € 3,610 100+ € 3,380 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 18,590 10+ € 13,820 25+ € 12,720 50+ € 11,810 100+ € 11,260 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | - | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11 | - | - | 15000 | 2Channels | D Type Flatted End | 15mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 5,110 10+ € 4,560 25+ € 4,350 50+ € 4,070 100+ € 3,810 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 3,970 10+ € 2,490 25+ € 2,300 50+ € 1,960 100+ € 1,870 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 4,370 10+ € 3,900 25+ € 3,710 50+ € 3,480 100+ € 3,260 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 6,340 10+ € 5,710 25+ € 5,540 50+ € 5,240 100+ € 4,920 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | PEC11D Series | 60rpm | - | 15000 | - | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ € 2,740 10+ € 2,190 25+ € 2,140 50+ € 2,080 100+ € 2,040 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | 15PPR | - | Vertical | - | - | - | - | 60rpm | 60rpm | 15000 | 2Channels | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 14,170 10+ € 10,710 25+ € 10,210 50+ € 8,420 100+ € 8,250 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | Knurled End | 19.9mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 7,280 10+ € 5,410 25+ € 4,980 50+ € 4,620 100+ € 4,410 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 3,140 10+ € 2,680 25+ € 2,420 50+ € 2,250 100+ € 2,100 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC09E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 9,220 10+ € 6,970 25+ € 6,650 50+ € 5,950 100+ € 5,530 Meer prijzen... | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 13,860 10+ € 10,960 25+ € 9,420 50+ € 8,990 100+ € 8,550 Meer prijzen... | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 0, 30 Detents | Vertical | With & Without Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | Dual Shaft, D Type Flatted End, Slotted End | 25mm | 8mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 5,040 10+ € 3,170 25+ € 2,700 50+ € 2,640 100+ € 2,580 Meer prijzen... | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 8,450 10+ € 6,390 25+ € 6,090 50+ € 5,450 100+ € 5,070 Meer prijzen... | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 5,320 5+ € 4,460 10+ € 4,120 20+ € 3,840 50+ € 3,670 | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1900+ € 1,450 | Min: 1900 / Meerdere: 1900 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 15000 | 2Channels | D Type Flatted End | 30mm | 6mm | 5VDC | -10°C | 70°C | - | Solder Pin |