OPB830W Series Optical Slot Sensors:
5 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Sensing Method
Sensing Range Max
Sensing Distance / Slot Width
Supply Voltage DC Min
Gap Width
Supply Voltage DC Max
Aperture Width
Forward Current If
Output Current
Sensor Case / Package
Reverse Voltage Vr
Collector Emitter Voltage Max
Collector Current IC Max
Forward Voltage
Sensor Output Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ € 5,820 5+ € 5,800 10+ € 5,780 50+ € 5,750 100+ € 5,730 Meer prijzen... | Min: 1 / Meerdere: 1 | Through Beam | - | 3.18mm | - | 3.18mm | - | 0.25mm | 50mA | - | Module | 2V | 30V | 30mA | 1.7V | Phototransistor | Cable, Panel | -40°C | 80°C | OPB830W Series | ||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ € 4,950 5+ € 4,880 10+ € 4,810 50+ € 4,730 100+ € 4,660 Meer prijzen... | Min: 1 / Meerdere: 1 | Through Beam | - | 3.18mm | - | 3.18mm | - | 1.27mm | 50mA | - | Module | 2V | 30V | 30mA | 1.7V | Phototransistor | Cable, Panel | -40°C | 80°C | OPB830W Series | ||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ € 4,350 5+ € 4,320 10+ € 4,280 50+ € 4,250 100+ € 4,210 Meer prijzen... | Min: 1 / Meerdere: 1 | Through Beam | - | 3.18mm | - | 3.18mm | - | 1.27mm | 50mA | - | Module | 2V | 30V | 30mA | 1.7V | Phototransistor | Cable, Panel | -40°C | 80°C | OPB830W Series | ||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ € 4,820 5+ € 4,690 10+ € 4,560 50+ € 4,430 100+ € 4,300 Meer prijzen... | Min: 1 / Meerdere: 1 | Through Beam | 3.18mm | 3.18mm | 3V | - | 24V | - | - | 30mA | Module | - | 30V | 30mA | - | Phototransistor | Cable, Panel | -40°C | 80°C | OPB830W Series | ||||
TT ELECTRONICS / OPTEK TECHNOLOGY | Each | 1+ € 4,810 5+ € 4,780 10+ € 4,750 50+ € 4,710 100+ € 4,680 Meer prijzen... | Min: 1 / Meerdere: 1 | Through Beam | - | 3.18mm | - | 3.18mm | - | 1.27mm | 50mA | - | Module | 2V | 30V | 30mA | 1.7V | Phototransistor | Cable, Panel | -40°C | 80°C | OPB830W Series |