excl. BTW

5mbar Board Mount Pressure Sensors:

3 gevonden producten
Vind een enorm aanbod van 5mbar Board Mount Pressure Sensors in Farnell Nederland. We hebben een groot assortiment Board Mount Pressure Sensors op voorraad, zoals 15psi, 1psi, 30psi & 5psi Board Mount Pressure Sensors van 's werelds beste fabrikanten, waaronder: Te Connectivity.
Weergeven
Koper
Ingenieur
Fabrikant
Pressure Type
Sensor Output Type
Operating Pressure Min
Operating Pressure Max
Pressure Measurement Type
Voltage Rating
Supply Voltage Min
Supply Voltage Max
Port Style
Supply Current
Sensor Case / Package
No. of Pins
Accuracy
Pressure Port Type
Sensor Mounting
Output Interface
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
4132273

RoHS

Date/Lot Code

Each
900+
€ 15,750
Min: 900 / Meerdere: 900
Differential
I2C Digital
-5mbar
5mbar
Differential
3.3VDC
3V
3.6V
Dual Radial Barbed
2mA
SOIC
16Pins
Digital
± 1.5%
Dual Axial Barbed, Same Side
Surface Mount
I2C
-
-5°C
65°C
SM9543 Series
4157684

RoHS

Date/Lot Code

Each
450+
€ 52,900
Min: 450 / Meerdere: 450
Differential
I2C, SPI, Voltage
0mbar
5mbar
Differential
5.5VDC
4.5VDC
5.5VDC
-
-
SMD
8Pins
Digital, Ratiometric
±0.25%
-
Surface Mount
I2C
Dry Air, Dry Gas, Non-corrosive, Non-ionic Fluid
-25°C
85°C
HCLA Series
4157691

RoHS

Date/Lot Code

Each
450+
€ 53,770
Min: 450 / Meerdere: 450
Differential
I2C, SPI, Voltage
0mbar
5mbar
Differential
5.5VDC
4.5VDC
5.5VDC
-
-
SMD
8Pins
Digital, Ratiometric
±0.25%
-
Surface Mount
I2C
Dry Air, Dry Gas, Non-corrosive, Non-ionic Fluid
-25°C
85°C
HCLA Series
1-3 van 3 artikelen
van 1 pagina('s)

topfabrikanten

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM