excl. BTW

75mbar Board Mount Pressure Sensors:

4 gevonden producten
Vind een enorm aanbod van 75mbar Board Mount Pressure Sensors in Farnell Nederland. We hebben een groot assortiment Board Mount Pressure Sensors op voorraad, zoals 15psi, 1psi, 30psi & 5psi Board Mount Pressure Sensors van 's werelds beste fabrikanten, waaronder: Te Connectivity.
Weergeven
Koper
Ingenieur
Fabrikant
Pressure Type
Sensor Output Type
Operating Pressure Min
Operating Pressure Max
Pressure Measurement Type
Voltage Rating
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
No. of Pins
Accuracy
Sensor Mounting
Output Interface
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
4157689

RoHS

Date/Lot Code

Each
450+
€ 52,900
Min: 450 / Meerdere: 450
Differential
I2C, SPI, Voltage
0mbar
75mbar
Differential
5.5VDC
4.5VDC
5.5VDC
SIP
4Pins
Digital, Ratiometric
±0.25%
Through Hole
I2C
Dry Air, Dry Gas, Non-corrosive, Non-ionic Fluid
-25°C
85°C
HCLA Series
4157674

RoHS

Date/Lot Code

Each
450+
€ 52,800
Min: 450 / Meerdere: 450
Differential
I2C, SPI, Voltage
0mbar
75mbar
Differential
5.5VDC
4.5VDC
5.5VDC
SMD
8Pins
Digital, Ratiometric
±0.25%
Surface Mount
I2C
Dry Air, Dry Gas, Non-corrosive, Non-ionic Fluid
-25°C
85°C
HCLA Series
4157697

RoHS

Date/Lot Code

Each
450+
€ 53,060
Min: 450 / Meerdere: 450
Differential
I2C, SPI, Voltage
0mbar
75mbar
Differential
5.5VDC
4.5VDC
5.5VDC
SIP
4Pins
Digital, Ratiometric
±0.25%
Through Hole
I2C
Dry Air, Dry Gas, Non-corrosive, Non-ionic Fluid
-25°C
85°C
HCLA Series
4157699

RoHS

Date/Lot Code

Each
450+
€ 52,830
Min: 450 / Meerdere: 450
Differential
I2C, SPI, Voltage
0mbar
75mbar
Differential
5.5VDC
4.5VDC
5.5VDC
SMD
8Pins
Digital, Ratiometric
±0.25%
Surface Mount
I2C
Dry Air, Dry Gas, Non-corrosive, Non-ionic Fluid
-25°C
85°C
HCLA Series
1-4 van 4 artikelen
van 1 pagina('s)

topfabrikanten

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM