XENSIV Series Board Mount Pressure Sensors:
3 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Pressure Type
Sensitivity, V/P
Operating Pressure Min
Operating Pressure Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
No. of Pins
Sensor Case Style
Sensor Output Type
Accuracy
Pressure Port Type
Sensor Mounting
Output Interface
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,250 10+ € 2,780 25+ € 2,630 50+ € 2,330 100+ € 2,240 Meer prijzen... | Min: 1 / Meerdere: 1 | Absolute | 11.2mV/kPa | 15kPa | 400kPa | 4.5V | 5.5V | DSOF | 8Pins | DSOF | Analogue | ± 3.8 kPa | - | Surface Mount | - | Air | -40°C | 140°C | XENSIV Series | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,240 250+ € 2,150 500+ € 2,060 1000+ € 1,670 | Min: 100 / Meerdere: 1 | Absolute | 11.2mV/kPa | 15kPa | 400kPa | 4.5V | 5.5V | DSOF | 8Pins | DSOF | Analogue | ± 3.8 kPa | - | Surface Mount | - | Air | -40°C | 140°C | XENSIV Series | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,650 10+ € 2,860 25+ € 2,640 50+ € 2,410 100+ € 2,240 Meer prijzen... | Min: 1 / Meerdere: 1 | Absolute | - | 60kPa | 320kPa | 3V | 5.25V | DFN | 8Pins | - | Digital | ± 3 kPa | No Port | Surface Mount | SPI | Air | -40°C | 125°C | XENSIV Series | AEC-Q103 | |||||