Board Mount Pressure Sensors:
18 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Pressure Type
Sensor Output Type
Operating Pressure Min
Operating Pressure Max
Pressure Measurement Type
Voltage Rating
Supply Voltage Min
Supply Voltage Max
Port Style
Supply Current
Sensor Case / Package
Sensor Case Style
No. of Pins
Accuracy
Pressure Port Type
Sensor Mounting
Output Interface
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY | Each | 1+ € 57,840 5+ € 51,660 | Min: 1 / Meerdere: 1 | Differential | Analogue | - | 30Inch-H2O | Differential | 3.3VDC | - | 3.3V | Dual Side Port | 3mA | DIP | - | 8Pins | Analogue | ± 0.25% | Dual Radial Barbed, Same Side | Through Hole | Voltage | Non-Corrosive Dry Gas | -10°C | 85°C | MS4515 Series | - | ||||
TE CONNECTIVITY | Each | 1+ € 59,110 5+ € 54,630 10+ € 52,950 25+ € 50,590 | Min: 1 / Meerdere: 1 | Differential | Digital | -1psi | 1psi | Differential | 5VDC | - | 5VDC | Dual Port | 3mA | DIP | - | 8Pins | Digital | ± 0.25% | Dual Radial Barbed, Same Side | Through Hole | I2C | Dry Gas | -25°C | 105°C | MS4525DO Series | - | ||||
TE CONNECTIVITY | Each | 1+ € 33,390 5+ € 32,350 10+ € 22,800 | Min: 1 / Meerdere: 1 | Gauge | Analogue | - | 4Inch-H2O | Gauge | 3.3VDC | - | 3.3V | Dual Side Port | 3mA | DIP | - | 8Pins | Analogue | ± 0.25% | Dual Radial Barbed, Same Side | Through Hole | Voltage | Non-Corrosive Dry Gas | -10°C | 85°C | MS4515 Series | - | ||||
TE CONNECTIVITY | Each | 1+ € 33,390 5+ € 32,350 10+ € 22,800 | Min: 1 / Meerdere: 1 | Differential | Analogue | - | 4Inch-H2O | Differential | 5VDC | - | 5VDC | Dual Side Port | 3mA | DIP | - | 8Pins | Analogue | ± 0.25% | Dual Radial Barbed, Same Side | Through Hole | Voltage | Non-Corrosive Dry Gas | -10°C | 85°C | MS4515 Series | - | ||||
TE CONNECTIVITY | Each | 1+ € 45,570 5+ € 43,880 10+ € 42,190 25+ € 40,500 | Min: 1 / Meerdere: 1 | Differential | Analogue | - | 2Inch-H2O | Differential | 5VDC | - | 5VDC | - | 3mA | DIP | DIP | 8Pins | Analogue | - | - | Surface Mount | - | Gas | -10°C | 85°C | MS4515 Series | - | ||||
Each | 1+ € 52,550 5+ € 51,930 10+ € 51,310 25+ € 50,690 | Min: 1 / Meerdere: 1 | Gauge | Analogue | 0psi | 100psi | Gauge | 5VDC | - | 5VDC | Single Side Port | 3mA | DIP | - | 8Pins | Ratiometric Analogue | ± 0.25% | Single Radial Barbed | Through Hole | 0.27-4.95V | Dry Gas | -25°C | 105°C | MS4525 Series | - | |||||
Each | 1+ € 48,960 5+ € 44,300 10+ € 41,060 25+ € 39,040 | Min: 1 / Meerdere: 1 | Vacuum | Analogue | -15psi | 0psi | Vacuum | 5VDC | - | 5VDC | Single Side Port | 3mA | DIP | - | 8Pins | Ratiometric Analogue | ± 0.25% | Single Radial Barbed | Through Hole | 0.27-4.95V | Dry Gas | -25°C | 105°C | MS4525 Series | - | |||||
Each | 1+ € 48,600 5+ € 43,970 10+ € 40,750 25+ € 38,750 | Min: 1 / Meerdere: 1 | Gauge | Analogue | 0psi | 30Inch-H2O | Gauge | 3.3VDC | - | 3.3V | Single Port | 3mA | DIP | - | 8Pins | Ratiometric Analogue | ± 0.25% | Single Axial Barbed | Through Hole | 0.27-4.95V | Dry Gas | -25°C | 105°C | MS4525 Series | - | |||||
TE CONNECTIVITY | Each | 240+ € 47,850 | Min: 240 / Meerdere: 240 | Differential | Analogue | -1psi | 1psi | Differential | 5VDC | - | 5VDC | Barbed | 3mA | DIP | - | 8Pins | Ratiometric Analogue | ± 0.25% | Dual Radial Barbed, Same Side | Through Hole | 0.27-4.95V | Dry Gas | -25°C | 105°C | MS4525 Series | - | ||||
TE CONNECTIVITY | Each | 60+ € 99,280 | Min: 60 / Meerdere: 60 | Gauge | Digital, SPI | - | 5bar | Gauge | 3.3VDC | - | 3.3V | No Port | 3mA | Module | - | 1Pins | Digital | ± 0.25% | No Port | Surface Mount | SPI | Gas, Liquid | -40°C | 125°C | 85BSD Series | - | ||||
TE CONNECTIVITY | Each | 450+ € 15,200 | Min: 450 / Meerdere: 450 | Differential | I2C Digital | 0.3psi | 0.79psi | Differential | 3.3VDC | 3V | 3.6V | Dual Radial Barbed | 3mA | SOIC | - | 16Pins | Digital | ± 1% | Dual Axial Barbed, Same Side | Surface Mount | I2C | Dry Air | -20°C | 85°C | SM6000 Series | AEC-Q100 | ||||
TE CONNECTIVITY | Each | 240+ € 47,740 | Min: 240 / Meerdere: 240 | Differential | I2C Digital | - | 2Inch-H2O | Differential | 3.3VDC | - | 3.3V | Dual Radial Barbed | 3mA | DIP | - | 8Pins | Digital | ± 0.25% | Dual Radial Barbed, Same Side | Through Hole | I2C | Non-Corrosive Dry Gas | -10°C | 85°C | MS4515DO Series | - | ||||
Each | 900+ € 13,340 | Min: 900 / Meerdere: 900 | Gauge | - | 0.8psi | 2.49psi | - | - | 3V | 3.6V | Dual Radial Barbed | 3mA | SOIC | - | 16Pins | Digital | ± 1% | Dual Axial Barbed, Same Side | Surface Mount | I2C | Dry Air | -20°C | 85°C | SM5000 Series | AEC-Q100 | |||||
TE CONNECTIVITY | Each | 1+ € 75,200 5+ € 65,340 10+ € 56,570 25+ € 54,220 | Min: 1 / Meerdere: 1 | Differential | Analogue | -1psi | 1psi | Differential | 3.3VDC | - | 3.3V | Dual Side Port | 3mA | DIP | - | 8Pins | Ratiometric Analogue | ± 0.25% | Dual Radial Barbed, Same Side | Through Hole | 0.27-4.95V | Dry Gas | -25°C | 105°C | MS4525 Series | - | ||||
TE CONNECTIVITY | Each | 240+ € 44,580 | Min: 240 / Meerdere: 240 | Differential | - | -15psi | 15psi | - | - | - | 5VDC | Dual Radial Barbed | 3mA | DIP | - | 8Pins | Digital | ± 0.25% | Dual Radial Barbed, Same Side | Through Hole | I2C | Dry Gas | -25°C | 105°C | MS4525DO Series | - | ||||
TE CONNECTIVITY | Each | 1+ € 49,300 5+ € 45,080 10+ € 41,820 25+ € 39,640 | Min: 1 / Meerdere: 1 | Differential | I2C Digital | - | 5bar | Differential | 3.3VDC | - | 3.3V | Dual Side Port | 3mA | DIP | - | 8Pins | Digital | ± 0.25% | Dual Radial Barbed, Same Side | Through Hole | I2C | Non-Corrosive Dry Gas | -10°C | 85°C | MS4515DO Series | - | ||||
TE CONNECTIVITY | Each | 1+ € 49,990 5+ € 46,190 10+ € 44,780 25+ € 44,690 50+ € 43,800 | Min: 1 / Meerdere: 1 | Differential | Digital | - | 2Inch-H2O | Differential | 3.3VDC | - | 3.3V | Dual Side Port | 3mA | DIP | - | 8Pins | Digital | ± 0.25% | Dual Radial Barbed, Same Side | Through Hole | I2C | Non-Corrosive Dry Gas | -10°C | 85°C | MS4515DO Series | - | ||||
TE CONNECTIVITY | Each | 240+ € 43,790 | Min: 240 / Meerdere: 240 | Differential | I2C Digital | - | 4Inch-H2O | Differential | 3.3VDC | - | 3.3V | Dual Radial Barbed | 3mA | DIP | - | 8Pins | Digital | ± 0.25% | Dual Radial Barbed, Same Side | Through Hole | I2C | Non-Corrosive Dry Gas | -10°C | 85°C | MS4515DO Series | - |