PEV Series Pressure Switches:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Pressure Type
Pressure Port Type
Pressure Fitting Style
Operating Pressure Min
Operating Pressure Max
Contact Configuration
Sensor Mounting
Electrical Connection
Switching Voltage Max
Switching Current Max
Switching Voltage DC Resistive
Pressure Port Size
Switching Current DC Resistive
Transducer Connection / Termination
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 140,810 10+ € 137,990 | Min: 1 / Meerdere: 1 | Relative | G1/4 | G1/4 | 1bar | 12bar | 1CO | Through Hole | DIN Connector | 250VAC | 5A | 125V | G1/4 | 5A | DIN Connector | -20°C | 80°C | PEV Series | |||||
Each | 1+ € 137,170 10+ € 134,430 | Min: 1 / Meerdere: 1 | Relative | G1/4 | G1/4 | 1bar | 12bar | 1CO | Through Hole | DIN Connector | 250VAC | 5A | - | G1/4 | - | DIN Connector | -20°C | 80°C | PEV Series | |||||
Each | 1+ € 137,170 10+ € 134,430 | Min: 1 / Meerdere: 1 | Relative | G1/4 | G1/4 | 1bar | 12bar | 1CO | Through Hole | M12 Connector | 48V | 4A | 48V | G1/4 | 4A | 4 Pin M12 Connector | -20°C | 80°C | PEV Series | |||||
Each | 1+ € 110,090 10+ € 107,890 | Min: 1 / Meerdere: 1 | Relative | G1/4 | G1/4 | 1bar | 10bar | 1CO | Screw | 4 Pin Connector | 250VAC | 4A | 250V | G1/4 | 4A | Quick Connect | -20°C | 100°C | PEV Series | |||||
Each | 1+ € 105,700 10+ € 103,590 | Min: 1 / Meerdere: 1 | Relative | G1/4 | G1/4 | 1bar | 10bar | 1CO | Screw | 4 Pin Connector | 250VAC | 4A | 250V | G1/4 | 4A | Quick Connect | -30°C | 100°C | PEV Series | |||||
Each | 1+ € 165,320 10+ € 162,010 | Min: 1 / Meerdere: 1 | Relative | G1/4 | G1/4 | 1bar | 12bar | 1CO | Through Hole | DIN Connector | 250VAC | 5A | - | G1/4 | - | DIN Connector | -20°C | 80°C | PEV Series | |||||
Each | 1+ € 72,460 10+ € 71,010 | Min: 1 / Meerdere: 1 | Relative | M5 | M5 | 0bar | 8bar | 1CO | Through Hole | 4 Pin Connector | - | 2.5A | - | M5 | - | Screw | 0°C | 60°C | PEV Series | |||||
Each | 1+ € 79,320 10+ € 77,730 | Min: 1 / Meerdere: 1 | Relative | M5 | M5 | 0bar | 8bar | 1CO | DIN Rail | M8 Connector | - | 2.5A | - | M5 | - | 4 Pin M8 Connector | 0°C | 60°C | PEV Series |