K50R Series Radar Sensors:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Radar Beam Pattern (H x V °)
Frequency Min
Frequency Max
Sensing Range Min
Sensing Range Max
Detection Range Max
Sensing Mode
Supply Voltage Range
No. of Pins
Sensor Output Type
IP Rating
Antenna
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 310,950 5+ € 300,750 10+ € 294,740 25+ € 288,720 50+ € 282,710 | Min: 1 / Meerdere: 1 | 40 x 30 | 57GHz | 64GHz | 50mm | 5m | 5m | Time of Flight | 10V to 30V | 5Pins | NPN / PNP | IP67 | Internal | -40°C | 60°C | K50R Series | |||||
Each | 1+ € 310,950 5+ € 300,750 10+ € 294,740 25+ € 288,720 50+ € 282,710 | Min: 1 / Meerdere: 1 | 40 x 30 | 57GHz | 64GHz | 50mm | 5m | 5m | Time of Flight | 10V to 30V | 5Pins | NPN / PNP | IP67 | Internal | -40°C | 60°C | K50R Series | |||||
Each | 1+ € 300,920 | Min: 1 / Meerdere: 1 | 80 x 60 | 57GHz | 64GHz | 100mm | 2.5m | 2.5m | Time of Flight | 10V to 30V | 5Pins | NPN / PNP | IP67 | Internal | -40°C | 60°C | K50R Series | |||||
Each | 1+ € 363,980 | Min: 1 / Meerdere: 1 | 80 x 60 | 57GHz | 64GHz | 100mm | 2.5m | 2.5m | Time of Flight | 10V to 30V | 5Pins | NPN / PNP | IP67 | Internal | -40°C | 60°C | K50R Series | |||||
BANNER ENGINEERING | Each | 1+ € 263,700 | Min: 1 / Meerdere: 1 | - | 57GHz | 64GHz | 100mm | 2.5m | 2.5m | - | - | 5Pins | NPN / PNP | IP67 | Internal | -40°C | 60°C | K50R Series | ||||
BANNER ENGINEERING | Each | 1+ € 319,020 | Min: 1 / Meerdere: 1 | - | 57GHz | 64GHz | 100mm | 2.5m | 2.5m | - | - | 5Pins | NPN / PNP | IP67 | Internal | -40°C | 60°C | K50R Series | ||||