RTD Temperature Sensors (RTDs):
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 27,020 | Min: 1 / Meerdere: 1 | Component with Leads | - | Class B | 600°C | 100ohm | -200°C | 600°C | 100ohm | Platinum | Ceramic | 1mm | 15mm | 10mm | 0.39" | Wire Leaded | 2-Wire | KN Series | |||||
Each | 1+ € 112,600 | Min: 1 / Meerdere: 1 | Probe | -30°C | Class A | 260°C | 1kohm | -30°C | 260°C | 100ohm | - | - | 1mm | 20mm | 1m | 3.28ft | Stripped Leads | 4-Wire | RTD-3 Series | |||||
Each | 1+ € 63,400 | Min: 1 / Meerdere: 1 | Probe | -200°C | Class 1/3B | 600°C | 100ohm | -200°C | 600°C | 100ohm | Platinum | Ceramic | 1mm | 15mm | 10mm | 0.39" | Wire Leaded | 2-Wire | KN Series | |||||
Each | 1+ € 38,530 | Min: 1 / Meerdere: 1 | Component with Leads | -200°C | Class B | 600°C | 100ohm | -200°C | 600°C | 100ohm | Platinum | Ceramic | 1mm | 25mm | 10mm | 0.39" | Wire Leaded | 2-Wire | KN Series |