1PT100K Series RTD Temperature Sensors (RTDs):
3 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 56,990 | Min: 1 / Meerdere: 1 | - | -200°C | - | 600°C | 100ohm | -200°C | 600°C | 100ohm | - | - | - | - | - | - | - | - | 1PT100K Series | |||||
Each | 1+ € 126,710 | Min: 1 / Meerdere: 1 | - | -200°C | - | 600°C | 100ohm | -200°C | 600°C | 100ohm | - | - | - | - | - | - | - | - | 1PT100K Series | |||||
Each | 1+ € 40,570 | Min: 1 / Meerdere: 1 | Component with Leads | -200°C | Class B | 850°C | 100ohm | -200°C | 850°C | 100ohm | Platinum | Ceramic | 1.5mm | 25mm | 10mm | 0.39" | Wire Leaded | 2-Wire | 1PT100K Series |