-60°C RTD Temperature Sensors (RTDs):
62 gevonden productenVind een enorm aanbod van -60°C RTD Temperature Sensors (RTDs) in Farnell Nederland. We hebben een groot assortiment RTD Temperature Sensors (RTDs) op voorraad, zoals -50°C, -30°C, -100°C & -200°C RTD Temperature Sensors (RTDs) van 's werelds beste fabrikanten, waaronder: Omega & Ist Innovative Sensor Technology.
Weergeven
Koper
Ingenieur
Fabrikant
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Wire Configuration
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3795155 | Each | 1+ € 141,250 | Min: 1 / Meerdere: 1 | Probe | -60°C | Class A | 260°C | - | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | 4.57m | 180" | Stripped Leads | 4-Wire | - | HSRTD Series | ||||
Each | 1+ € 87,640 | Min: 1 / Meerdere: 1 | Probe | -60°C | Class A | 250°C | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | 1m | 3.28ft | Stripped Leads | 4-Wire | - | HSRTD Series | |||||
Each | 1+ € 143,440 | Min: 1 / Meerdere: 1 | Component with Leads | -60°C | Class A DIN | 230°C | 100ohm | -60°C | 230°C | 100ohm | Platinum | - | 1m | 3.3ft | MTP Connector | - | 3-Wire | - | |||||
Each | 1+ € 145,080 | Min: 1 / Meerdere: 1 | Probe | -60°C | Class A | 260°C | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | 3.04m | 120" | Stripped Leads | 4-Wire | - | HSRTD Series | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ € 7,140 10+ € 6,230 | Min: 1 / Meerdere: 1 | Component with Leads | -60°C | - | 300°C | 1kohm | -60°C | 300°C | 1kohm | Nickel | - | - | - | - | - | - | - | ||||
Each | 1+ € 113,630 | Min: 1 / Meerdere: 1 | Probe | -60°C | Class A | 250°C | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | 5m | 16.4ft | Stripped Leads | 4-Wire | - | HSRTD Series | |||||
Each | 1+ € 126,520 | Min: 1 / Meerdere: 1 | Probe | -60°C | Class A | 260°C | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | 2.03m | 80" | Stripped Leads | 4-Wire | - | HSRTD Series | |||||
Each | 1+ € 94,230 | Min: 1 / Meerdere: 1 | Probe | -60°C | Class A | 250°C | 1kohm | -60°C | 250°C | 1kohm | Platinum | Nickel Plated Copper | 1m | 3.28ft | Stripped Leads | 4-Wire | - | HSRTD Series | |||||
Each | 1+ € 101,020 | Min: 1 / Meerdere: 1 | Probe | -60°C | Class A | 250°C | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | 3m | 9.84ft | Stripped Leads | 4-Wire | - | HSRTD Series | |||||
Each | 1+ € 126,450 | Min: 1 / Meerdere: 1 | Probe | -60°C | Class B | 250°C | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | 2.03m | 80" | Stripped Leads | 4-Wire | - | HSRTD Series | |||||
Each | 1+ € 165,070 | Min: 1 / Meerdere: 1 | Probe | -60°C | Class 1/10B DIN | 250°C | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | 3m | 9.84ft | Stripped Leads | 4-Wire | - | HSRTD Series | |||||
Each | 1+ € 143,230 | Min: 1 / Meerdere: 1 | Component with Leads | -60°C | Class A | 230°C | 100ohm | -60°C | 230°C | 100ohm | Platinum | - | 1m | 3.3ft | Connector | - | 3-Wire | RTD-831 Series | |||||
Each | 1+ € 107,460 | Min: 1 / Meerdere: 1 | Component with Leads | -60°C | Class A | 230°C | - | -60°C | 230°C | 100ohm | Platinum | - | 1m | 3.3ft | Connector | - | 3-Wire | RTD-831 Series | |||||
Each | 1+ € 123,510 | Min: 1 / Meerdere: 1 | Component with Leads | -60°C | Class A | 230°C | 100ohm | -60°C | 230°C | 100ohm | Platinum | - | 1m | 3.3ft | Wire Leaded | - | 3-Wire | RTD-831 Series | |||||
Each | 1+ € 141,980 | Min: 1 / Meerdere: 1 | Component with Leads | -60°C | Class A DIN | 230°C | 100ohm | -60°C | 230°C | 100ohm | Platinum | - | - | - | MTP Connector | - | 3-Wire | - | |||||
Each | 1+ € 129,790 | Min: 1 / Meerdere: 1 | Probe | -60°C | Class A | 260°C | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | 1.01m | 40" | Stripped Leads | - | - | HSRTD Series | |||||
Each | 1+ € 106,810 | Min: 1 / Meerdere: 1 | Probe | -60°C | Class A | 260°C | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | 2.03m | 80" | Stripped Leads | - | - | HSRTD Series | |||||
Each | 1+ € 122,540 | Min: 1 / Meerdere: 1 | Probe | -60°C | Class A | 260°C | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | 3.04m | 120" | Stripped Leads | - | - | HSRTD Series | |||||
Each | 1+ € 151,810 | Min: 1 / Meerdere: 1 | Probe | -60°C | Class A | 250°C | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | 3m | 9.84ft | - | 4-Wire | - | HSRTD Series | |||||
Each | 1+ € 133,860 | Min: 1 / Meerdere: 1 | Probe | -60°C | Class A | 250°C | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | 2m | 6.56ft | - | 4-Wire | - | HSRTD Series | |||||
Each | 1+ € 143,910 | Min: 1 / Meerdere: 1 | Probe | -60°C | Class A | 250°C | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | 5m | 16.4ft | - | 4-Wire | - | HSRTD Series | |||||
Each | 1+ € 167,280 | Min: 1 / Meerdere: 1 | Probe | -60°C | Class A | 250°C | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | 5m | 16.4ft | - | 4-Wire | - | HSRTD Series | |||||
Each | 1+ € 393,180 | Min: 1 / Meerdere: 1 | Probe | -60°C | Class A | 250°C | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | 50m | 164ft | - | 4-Wire | - | HSRTD Series | |||||
Each | 1+ € 191,110 | Min: 1 / Meerdere: 1 | Probe | -60°C | Class 1/10B DIN | - | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | 2m | 6.56ft | Stripped Leads | 4-Wire | - | HSRTD Series | |||||
Each | 1+ € 257,750 | Min: 1 / Meerdere: 1 | Probe | -60°C | Class A | 250°C | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | 10m | 32.8ft | - | 4-Wire | - | HSRTD Series | |||||