excl. BTW

Thermal Reed Switches:

126 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2985713

RoHS

Each
1+
€ 6,110
10+
€ 5,430
25+
€ 5,320
50+
€ 3,760
Min: 1 / Meerdere: 1
30°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985715

RoHS

Date/Lot Code

Each
1+
€ 6,110
10+
€ 5,430
25+
€ 5,320
50+
€ 3,260
Min: 1 / Meerdere: 1
40°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985719

RoHS

Each
1+
€ 8,450
10+
€ 4,390
Min: 1 / Meerdere: 1
60°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985702

RoHS

Each
1+
€ 5,300
10+
€ 4,700
25+
€ 4,610
50+
€ 4,230
Min: 1 / Meerdere: 1
70°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985724

RoHS

Each
1+
€ 5,480
10+
€ 4,890
25+
€ 4,780
50+
€ 3,220
Min: 1 / Meerdere: 1
85°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985737

RoHS

Each
1+
€ 10,440
10+
€ 9,620
25+
€ 8,980
50+
€ 7,710
Min: 1 / Meerdere: 1
60°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985727

RoHS

Each
1+
€ 2,880
10+
€ 2,810
25+
€ 2,720
Min: 1 / Meerdere: 1
100°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985698

RoHS

Each
1+
€ 6,720
10+
€ 5,960
25+
€ 5,820
50+
€ 3,830
Min: 1 / Meerdere: 1
50°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
4078538

RoHS

Date/Lot Code

Each
1+
€ 10,800
10+
€ 9,950
25+
€ 9,290
Min: 1 / Meerdere: 1
0°C
± 2.5°C
Make
Axial
Axial
Wire Leads
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
2985731

RoHS

Date/Lot Code

Each
1+
€ 7,680
10+
€ 6,820
25+
€ 6,700
50+
€ 4,110
100+
€ 3,660
Min: 1 / Meerdere: 1
120°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985761

RoHS

Each
1+
€ 7,670
10+
€ 7,070
25+
€ 6,600
50+
€ 5,660
Min: 1 / Meerdere: 1
10°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985722

RoHS

Each
1+
€ 6,710
10+
€ 5,420
25+
€ 5,310
50+
€ 3,910
100+
€ 3,490
Min: 1 / Meerdere: 1
75°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985762

RoHS

Each
1+
€ 8,320
10+
€ 7,370
25+
€ 6,630
50+
€ 5,890
Min: 1 / Meerdere: 1
30°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985735

RoHS

Each
1+
€ 14,350
10+
€ 12,040
25+
€ 11,750
50+
€ 10,120
Min: 1 / Meerdere: 1
40°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985716

RoHS

Each
1+
€ 6,710
10+
€ 5,430
25+
€ 5,310
50+
€ 3,910
100+
€ 3,340
Min: 1 / Meerdere: 1
45°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985729

RoHS

Each
1+
€ 6,030
10+
€ 5,350
25+
€ 5,250
50+
€ 4,080
100+
€ 4,000
Min: 1 / Meerdere: 1
110°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985710

RoHS

Each
1+
€ 6,210
10+
€ 5,500
25+
€ 5,390
50+
€ 3,540
Min: 1 / Meerdere: 1
110°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985717

RoHS

Date/Lot Code

Each
1+
€ 4,590
10+
€ 4,200
25+
€ 3,810
50+
€ 3,420
100+
€ 3,350
Min: 1 / Meerdere: 1
50°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817344

RoHS

Date/Lot Code

Each
1+
€ 9,270
10+
€ 7,780
25+
€ 7,580
50+
€ 6,530
100+
€ 5,440
Min: 1 / Meerdere: 1
90°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
2985700

RoHS

Each
1+
€ 5,700
10+
€ 5,060
25+
€ 4,960
50+
€ 3,660
100+
€ 3,260
Min: 1 / Meerdere: 1
60°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985709

RoHS

Each
1+
€ 5,460
10+
€ 4,850
25+
€ 4,740
50+
€ 4,360
100+
€ 4,270
Min: 1 / Meerdere: 1
105°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985725

RoHS

Each
1+
€ 5,480
10+
€ 4,870
25+
€ 4,770
50+
€ 3,510
100+
€ 3,130
Min: 1 / Meerdere: 1
90°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985733

RoHS

Each
1+
€ 10,440
10+
€ 9,620
25+
€ 8,980
50+
€ 7,710
100+
€ 7,410
Min: 1 / Meerdere: 1
20°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985734

RoHS

Each
1+
€ 10,440
10+
€ 9,620
25+
€ 8,980
50+
€ 7,710
100+
€ 7,410
Min: 1 / Meerdere: 1
30°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985703

RoHS

Each
1+
€ 6,210
10+
€ 5,500
25+
€ 5,390
50+
€ 3,540
Min: 1 / Meerdere: 1
80°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
1-25 van 126 artikelen
van 6 pagina('s)

topfabrikanten

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM