NTC Thermistors:
9 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
Thermistor Case Style
NTC Mounting
B-Constant
B-Constant Tolerance
NTC Case Size
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA | Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0915 100+ € 0,0753 500+ € 0,0667 2500+ € 0,0629 5000+ € 0,0572 Meer prijzen... | Min: 10 / Meerdere: 10 | Chip | 470kohm | SMD | ± 5% | NCP15 | 0402 [1005 Metric] | Surface Mount | 4582K | ± 3% | 0402 [1005 Metric] | -40°C | 125°C | AEC-Q200 | ||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,112 500+ € 0,100 1000+ € 0,0877 2000+ € 0,0859 4000+ € 0,0842 | Min: 100 / Meerdere: 10 | Chip | 220kohm | SMD | ± 3% | NCP Series | 0603 [1608 Metric] | Surface Mount | 4582K | ± 3% | 0603 [1608 Metric] | -40°C | 125°C | AEC-Q200 | |||||
MURATA | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0667 2500+ € 0,0629 5000+ € 0,0572 10000+ € 0,0524 | Min: 500 / Meerdere: 10 | Chip | 470kohm | SMD | ± 5% | NCP15 | 0402 [1005 Metric] | Surface Mount | 4582K | ± 3% | 0402 [1005 Metric] | -40°C | 125°C | AEC-Q200 | ||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,135 100+ € 0,112 500+ € 0,100 1000+ € 0,0877 2000+ € 0,0859 Meer prijzen... | Min: 10 / Meerdere: 10 | Chip | 220kohm | SMD | ± 3% | NCP Series | 0603 [1608 Metric] | Surface Mount | 4582K | ± 3% | 0603 [1608 Metric] | -40°C | 125°C | AEC-Q200 | |||||
MURATA | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0665 2500+ € 0,0636 5000+ € 0,057 10000+ € 0,0522 | Min: 500 / Meerdere: 10 | Chip | 150kohm | SMD | ± 5% | NCP15 | 0402 [1005 Metric] | Surface Mount | 4582K | ± 3% | 0402 [1005 Metric] | -40°C | 125°C | AEC-Q200 | ||||
MURATA | Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0397 | Min: 10000 / Meerdere: 10000 | Chip | 470kohm | SMD | ± 3% | NCP15 | 0402 [1005 Metric] | Surface Mount | 4582K | ± 3% | 0402 [1005 Metric] | -40°C | 125°C | AEC-Q200 | ||||
MURATA | Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0912 100+ € 0,075 500+ € 0,0665 2500+ € 0,0636 5000+ € 0,057 Meer prijzen... | Min: 10 / Meerdere: 10 | Chip | 150kohm | SMD | ± 5% | NCP15 | 0402 [1005 Metric] | Surface Mount | 4582K | ± 3% | 0402 [1005 Metric] | -40°C | 125°C | AEC-Q200 | ||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,138 100+ € 0,115 500+ € 0,102 1000+ € 0,0887 2000+ € 0,0858 Meer prijzen... | Min: 10 / Meerdere: 10 | Chip | 220kohm | SMD | ± 5% | NCP Series | 0603 [1608 Metric] | Surface Mount | 4582K | ± 3% | 0603 [1608 Metric] | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,115 500+ € 0,102 1000+ € 0,0887 2000+ € 0,0858 4000+ € 0,0829 | Min: 100 / Meerdere: 10 | Chip | 220kohm | SMD | ± 5% | NCP Series | 0603 [1608 Metric] | Surface Mount | 4582K | ± 3% | 0603 [1608 Metric] | -40°C | 125°C | AEC-Q200 |