400ohm PTC Thermistors:
3 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,769 50+ € 0,570 250+ € 0,482 500+ € 0,445 1000+ € 0,392 Meer prijzen... | Min: 5 / Meerdere: 5 | 400ohm | SMD | B59807 | 265VDC | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 15mA | 40mA | No SVHC (21-Jan-2025) | - | - | - | |||||
Each | 1+ € 2,280 10+ € 1,760 50+ € 1,440 100+ € 1,300 200+ € 1,220 Meer prijzen... | Min: 1 / Meerdere: 1 | 400ohm | Through Hole | PTCCL | 600V | Overload & Over Temperature Protection | -20°C | 85°C | Disc, Radial Leaded | ± 30% | 10mA | 50mA | To Be Advised | 90°C | 115°C | 10mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,570 250+ € 0,482 500+ € 0,445 1000+ € 0,392 2000+ € 0,324 | Min: 100 / Meerdere: 5 | 400ohm | SMD | B59807 | 265VDC | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 15mA | 40mA | No SVHC (21-Jan-2025) | - | - | - |