Thermostats:
12 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Transducer Function
Thermostat Type
Thermostat Set Point
Contact Rating
Contact Operation
Load Type
Switching Voltage Max
Switching Current Max
Thermostat Mounting
Thermostat Terminals
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 12,920 5+ € 12,050 10+ € 11,470 | Min: 1 / Meerdere: 1 | Temperature | Programmable | -20°C to +40°C | 10A at 250VAC | Normally Closed | Resistive | 250VAC | 10A | DIN Rail | Screw | 7T Series | |||||
Each | 1+ € 30,270 5+ € 29,660 10+ € 29,060 20+ € 28,450 | Min: 1 / Meerdere: 1 | Temperature | Programmable | 0°C to +60°C | 10A at 250VAC | Normally Closed | Resistive | 120VAC | 15A | DIN Rail | - | Climasys CC | |||||
Each | 1+ € 31,180 5+ € 29,770 10+ € 28,310 25+ € 25,370 50+ € 22,770 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | - | - | Normally Closed | - | - | - | - | - | - | |||||
Each | 1+ € 30,610 5+ € 29,150 10+ € 27,820 25+ € 24,920 50+ € 22,350 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | - | - | Normally Closed | - | - | - | - | - | - | |||||
Each | 1+ € 28,870 | Min: 1 / Meerdere: 1 | Temperature | Programmable | +32°F to +140°F | 15A at 120VAC, 10A at 250VAC | Normally Closed | Inductive, Resistive | 120VAC | 15A | DIN Rail | - | KT011 | |||||
Each | 1+ € 18,490 5+ € 15,990 10+ € 14,790 20+ € 12,860 50+ € 12,600 | Min: 1 / Meerdere: 1 | Temperature | Programmable | 0°C to +60°C | 10A at 250VAC | Normally Closed | Resistive | 120VAC | 15A | DIN Rail | - | KTO 011 Series | |||||
Each | 1+ € 64,400 5+ € 61,470 10+ € 58,490 25+ € 52,390 50+ € 47,030 Meer prijzen... | Min: 1 / Meerdere: 1 | - | Programmable | 0°C to +60°C | 10A at 250VAC | Normally Closed | Resistive | - | - | DIN Rail | - | 0 | |||||
Each | 1+ € 26,200 | Min: 1 / Meerdere: 1 | Temperature | Fixed | +5°C to +15°C | 5A at 240VAC | Normally Closed | Inductive, Resistive | 240VAC | 5A | DIN Rail | - | FT011 Series | |||||
Each | 1+ € 43,800 | Min: 1 / Meerdere: 1 | Temperature | Adjustable | +14°F to +122°F | 15A at 100VAC, 16A at 250VAC, 2.5A at 24VDC, 5A at 12VDC | Normally Closed | - | 250VAC | 16A | DIN Rail | - | FGT100 Series | |||||
Each | 1+ € 27,170 | Min: 1 / Meerdere: 1 | Temperature | Programmable | - | 15A at 120VAC, 10A at 250VAC | Normally Closed | - | 120VAC | 15A | DIN Rail | - | KT011 Series | |||||
HAMMOND | Each | 1+ € 39,680 5+ € 38,380 10+ € 37,080 25+ € 35,560 50+ € 35,220 | Min: 1 / Meerdere: 1 | - | Programmable | - | 10A at 250VAC | Normally Closed | - | 120VAC | 15A | DIN Rail | - | SKT Series | ||||
HAMMOND | Each | 1+ € 39,570 5+ € 38,330 10+ € 37,080 25+ € 37,060 50+ € 35,220 | Min: 1 / Meerdere: 1 | - | Programmable | - | 10A at 250VAC | Normally Closed | - | 120VAC | 15A | DIN Rail | - | SKT Series |