8mA Electromagnetic Buzzers:
3 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Transducer Function
Tones
Supply Voltage Min
Supply Voltage Max
Resonant Frequency
Sound Pressure Level (SPL)
Current Rating
Drive Circuit
Capacitance
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,860 25+ € 1,760 50+ € 1,670 100+ € 1,590 250+ € 1,470 Meer prijzen... | Min: 1 / Meerdere: 1 | Buzzer | Continuous | 1V | 30V | 5.5kHz | 90dB | 8mA | External | 18000pF | Panel | 32AWG | ABS (Acrylonitrile Butadiene Styrene) | 1V to 30V | -20°C | 70°C | Multicomp Pro Piezo Transducers | |||||
Each | 1+ € 2,690 10+ € 2,680 25+ € 2,510 50+ € 2,500 100+ € 2,080 Meer prijzen... | Min: 1 / Meerdere: 1 | Audio Indicator | Continuous | 1V | 25VAC | 4.1kHz | 90dB | 8mA | External | 16000pF | SMD | - | LCP (Liquid Crystal Polymer) | 1V p-p to 25V p-p | -40°C | 85°C | - | |||||
Each | 1+ € 2,700 10+ € 2,660 25+ € 2,620 50+ € 2,580 100+ € 2,380 Meer prijzen... | Min: 1 / Meerdere: 1 | Audio Indicator | Continuous | 3VAC | 20VAC | 4kHz | 90dB | 8mA | - | 16000pF | SMD | - | LCP (Liquid Crystal Polymer) | 3V to 20V | -40°C | 85°C | - |