15VDC Electromagnetic Buzzers:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Transducer Function
Supply Voltage Min
Tones
Supply Voltage Max
Resonant Frequency
Current Rating
Sound Pressure Level (SPL)
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Verpakkingsopties | 1+ € 1,560 10+ € 1,250 50+ € 1,060 100+ € 0,974 200+ € 0,905 Meer prijzen... | Min: 1 / Meerdere: 1 | Buzzer | 8VDC | Buzzer | 15VDC | 2.4kHz | 40mA | 94dBA | SMD | - | PPS (Polyphenylene Sulfide) | 8V to 15V | -30°C | 70°C | |||||
Each Verpakkingsopties | 100+ € 0,974 200+ € 0,905 450+ € 0,864 | Min: 100 / Meerdere: 1 | Buzzer | 8VDC | Buzzer | 15VDC | 2.4kHz | 40mA | 94dBA | SMD | - | PPS (Polyphenylene Sulfide) | 8V to 15V | -30°C | 70°C | |||||
Each (Supplied on Full Reel) Volle reel | 600+ € 1,890 | Min: 600 / Meerdere: 600 | Audio Indicator | 7VDC | Continuous | 15VDC | 2.7kHz | 30mA | 85dBA | SMD | - | PPS (Polyphenylene Sulfide) | 7VDC to 15VDC | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Volle reel | 350+ € 3,820 | Min: 350 / Meerdere: 350 | Audio Indicator | 8VDC | Continuous | 15VDC | 2.4kHz | 30mA | 85dBA | SMD | - | Polyamide 46 (PA46) | 8VDC to 15VDC | -40°C | 85°C | |||||
Each | 100+ € 2,520 | Min: 100 / Meerdere: 100 | Audio Indicator | 8VDC | Continuous | 15VDC | 400Hz | 50mA | 79dBA | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 8VDC to 15VDC | -20°C | 60°C | |||||
Each | 50+ € 4,080 | Min: 50 / Meerdere: 50 | Audio Indicator | 8VDC | Continuous | 15VDC | 2.4kHz | 30mA | 85dBA | SMD | - | Polyamide 46 (PA46) | 8VDC to 15VDC | -40°C | 85°C |