69dB Microphones:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Transducer Function
Audio Control Type
Microphone Type
Frequency Response Min
Supply Voltage Range
Directivity
Frequency Response Max
Signal to Noise Ratio (SNR)
Control Interface
Audio IC Case Style
Acoustic Overload Point (AOP)
Supply Voltage Min
Operating Temperature Min
Supply Voltage Max
Operating Temperature Max
Sensitivity (dB)
Drain Current Max
Output Impedance
Impedance
Sensor Case / Package
No. of Pins
Output Interface
IP Rating
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,580 5+ € 2,320 10+ € 2,160 20+ € 1,960 40+ € 1,810 Meer prijzen... | Min: 1 / Meerdere: 1 | Microphone | - | ECM | 100Hz | - | Unidirectional | 12kHz | 69dB | - | - | - | 1.5VDC | - | 9VDC | - | -37dB | 400µA | 1.8kohm | 1.8kohm | SMD | 2Pins | - | - | - | |||||
INFINEON | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,200 500+ € 1,110 | Min: 100 / Meerdere: 1 | - | MEMS Microphone | MEMS | - | 1.62V to 3.6V | Omnidirectional | - | 69dB | - | TLGA | 128dB | 1.62V | -40°C | 3.6V | 85°C | -37dB | - | - | - | TLGA | 5Pins | PDM | IP57 | XENSIV Series | ||||
INFINEON | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,750 10+ € 1,460 25+ € 1,350 50+ € 1,280 100+ € 1,200 Meer prijzen... | Min: 1 / Meerdere: 1 | - | MEMS Microphone | MEMS | - | 1.62V to 3.6V | Omnidirectional | - | 69dB | - | TLGA | 128dB | 1.62V | -40°C | 3.6V | 85°C | -37dB | - | - | - | TLGA | 5Pins | PDM | IP57 | XENSIV Series | ||||
Each | 1+ € 3,170 5+ € 2,940 10+ € 2,750 20+ € 2,670 40+ € 2,580 Meer prijzen... | Min: 1 / Meerdere: 1 | Microphone | - | ECM | 20Hz | - | Unidirectional | 20kHz | 69dB | - | - | 110dB | 1VDC | - | 10VDC | - | -37dB | 500µA | 2.2kohm | 2.2kohm | SMD | 2Pins | - | - | HD Series | |||||
INFINEON | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,290 500+ € 1,120 | Min: 100 / Meerdere: 1 | - | MEMS Microphone | MEMS | - | 1.65V to 3.6V | Omnidirectional | - | 69dB | PDM | PG-TLGA | 127dB | 1.65V | -40°C | 3.6V | 85°C | -34dB | - | - | - | TLGA | 5Pins | PDM | IP57 | XENSIV Series | ||||
INFINEON | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,930 10+ € 1,570 25+ € 1,450 50+ € 1,360 100+ € 1,290 Meer prijzen... | Min: 1 / Meerdere: 1 | - | MEMS Microphone | MEMS | - | 1.65V to 3.6V | Omnidirectional | - | 69dB | PDM | PG-TLGA | 127dB | 1.65V | -40°C | 3.6V | 85°C | -34dB | - | - | - | TLGA | 5Pins | PDM | IP57 | XENSIV Series |