15mm Speakers & Receivers:
13 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KINGSTATE | Each | 1+ € 2,300 10+ € 1,930 50+ € 1,610 100+ € 1,500 200+ € 1,430 Meer prijzen... | Min: 1 / Meerdere: 1 | Speaker | 300mW | Micro | 15mm | 8ohm | 300mW | 1.7kHz | 87dB | Round | 0.591" | 15mm x 7.5mm | 1.7kHz | 1.7kHz to 20kHz | 20kHz | - | Through Hole | 500mW | 7.5mm | 0.295" | ||||
Each | 1+ € 6,060 5+ € 5,500 10+ € 4,940 20+ € 4,560 40+ € 4,360 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | Miniature | 15mm | 8ohm | 250mW | 1kHz | 70dB | Round | 0.591" | 15mm x 4mm | 800Hz | 800Hz to 20kHz | 20kHz | - | Bare Mount | 500mW | 4mm | 0.158" | |||||
Each | 1+ € 2,240 3+ € 2,110 5+ € 1,970 10+ € 1,840 20+ € 1,710 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | General Purpose | 15mm | 8ohm | 1.2W | 900Hz | 88dB | Round | 0.6" | 15mm x 3.6mm | 900kHz | 0Hz to 20kHz | 20kHz | - | Bare Mount | 1.8W | 3.6mm | 0.15" | |||||
Each | 1+ € 2,860 5+ € 2,600 10+ € 2,340 20+ € 2,150 40+ € 2,030 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | General Purpose | 15mm | 8ohm | 1.2W | 900Hz | 88dB | Round | 0.6" | 15mm x 4.4mm | 900kHz | 0Hz to 20kHz | 20kHz | - | Bare Mount | 1.8W | 4.4mm | 0.18" | |||||
Each | 1+ € 3,650 10+ € 2,970 50+ € 2,650 100+ € 2,500 200+ € 2,480 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | General Purpose | 15mm | 8ohm | 300mW | 1.7kHz | 87dB | Round | 0.59" | 15mm x 7.5mm | 1.7kHz | 1.7kHz to 20kHz | 20kHz | Standard | Through Hole | 500mW | 13.65mm | 0.53" | |||||
Each | 100+ € 1,300 | Min: 100 / Meerdere: 100 | - | - | General Purpose | 15mm | 25ohm | 300mW | 650Hz | 86dB | Round | 0.6" | - | 520Hz | - | 20kHz | - | Bare Mount | 500mW | 3.7mm | 0.15" | |||||
Each | 400+ € 2,110 | Min: 400 / Meerdere: 400 | - | - | General Purpose | 15mm | 8ohm | 300mW | 1.7kHz | 93dB | Round | 0.6" | - | 1.7kHz | - | 20kHz | - | Bare Mount | 500mW | 13.7mm | 0.54" | |||||
Each | 100+ € 1,220 | Min: 100 / Meerdere: 100 | - | - | General Purpose | 15mm | 4ohm | 500mW | 920Hz | 85dBA | Round | 0.6" | - | 920Hz | - | 5kHz | - | Bare Mount | 800mW | 2.8mm | 0.12" | |||||
Each | 100+ € 1,460 | Min: 100 / Meerdere: 100 | - | - | General Purpose | 15mm | 16ohm | 500mW | 850Hz | 86dB | Round | 0.6" | - | 850Hz | - | 20kHz | - | Bare Mount | 800mW | 3.7mm | 0.15" | |||||
Each | 100+ € 1,300 | Min: 100 / Meerdere: 100 | - | - | General Purpose | 15mm | 100ohm | 300mW | 850Hz | 86dB | Round | 0.6" | - | 800Hz | - | 20kHz | - | Bare Mount | 500mW | 3.7mm | 0.15" | |||||
Each | 100+ € 1,280 | Min: 100 / Meerdere: 100 | - | - | General Purpose | 15mm | 50ohm | 300mW | 850Hz | 86dB | Round | 0.6" | - | 850Hz | - | 20kHz | - | Bare Mount | 500mW | 3.7mm | 0.15" | |||||
Each | 100+ € 1,300 | Min: 100 / Meerdere: 100 | - | - | General Purpose | 15mm | 32ohm | 500mW | 920Hz | 85dBA | Round | 0.6" | - | 920Hz | - | 5kHz | - | Bare Mount | 800mW | 2.8mm | 0.12" | |||||
Each | 650+ € 2,050 | Min: 650 / Meerdere: 650 | - | - | General Purpose | 15mm | 32ohm | 300mW | 2.1kHz | 87dB | Round | 0.6" | - | 2.1kHz | - | 20kHz | - | Through Hole | 500mW | 13.3mm | 0.53" |