45mm Speakers & Receivers:
7 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,900 | Min: 1 / Meerdere: 1 | Speaker | 1W | Miniature | 45mm | 8ohm | - | 1W | 520Hz | 83dB | Round | 1.772" | 45mm x 18mm | 300Hz to 14kHz | 300Hz | 14kHz | - | Panel Mount | 2W | 18mm | 0.709" | |||||
Each | 1+ € 1,730 25+ € 1,640 50+ € 1,550 100+ € 1,470 250+ € 1,370 Meer prijzen... | Min: 1 / Meerdere: 1 | Speaker | 250mW | Miniature | 45mm | 32ohm | - | 250mW | 500Hz | 89dB | Round | 1.78" | 45mm x 6.3mm | 0Hz to 6kHz | 500Hz | 6kHz | - | Bare Mount | 400mW | 6.3mm | 0.25" | |||||
Each | 1+ € 10,070 3+ € 9,670 5+ € 8,940 10+ € 8,200 20+ € 8,050 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | General Purpose | 45mm | 8ohm | - | 2W | 420Hz | 80dBA | Round with Rectangular Frame | 1.77" | 53.8mm x 36mm x 20mm | 420Hz to 20kHz | 420Hz | 20kHz | High Temperature | Panel Mount | 2.5W | 20mm | 0.79" | |||||
Each | 1+ € 3,480 3+ € 3,270 5+ € 3,050 10+ € 2,840 20+ € 2,590 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | General Purpose | 45mm | 8ohm | - | 1W | 450Hz | 83dB | Round | 1.78" | 45mm x 5mm | 450Hz to 6kHz | 450Hz | 6kHz | Standard | Bare Mount | 1.5W | 5mm | 0.2" | |||||
Each | 1+ € 23,830 10+ € 18,760 20+ € 16,330 | Min: 1 / Meerdere: 1 | Speaker | 4W | Full-range | 45mm | 4ohm | 79dB | 4W | 160Hz | 79dB | Round | 1.772" | - | - | 90Hz | 20kHz | - | Panel Mount | 8W | 26mm | 1.024" | |||||
Each | 250+ € 6,670 | Min: 250 / Meerdere: 250 | - | - | General Purpose | 45mm | 4ohm | - | 5W | 120Hz | 106dB | Round | 1.78" | - | - | 120Hz | 20kHz | - | Bare Mount | 6W | 24mm | 0.95" | |||||
Each | 2000+ € 5,510 | Min: 2000 / Meerdere: 2000 | - | - | General Purpose | 45mm | 4ohm | - | 5W | 180Hz | 101dB | Round | 1.78" | - | - | 180Hz | 20kHz | - | Bare Mount | 6W | 24mm | 0.95" |