Speakers & Receivers:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 28,180 10+ € 20,360 20+ € 18,960 | Min: 1 / Meerdere: 1 | Speaker | 30W | Full-range | 132mm | 4ohm | - | - | 20W | 120Hz | 85dB | Round | 5.197" | - | - | 80Hz | - | 16kHz | - | - | Panel Mount | 30W | - | 56mm | - | 2.205" | |||||
Each | 1+ € 27,020 10+ € 19,680 20+ € 18,320 | Min: 1 / Meerdere: 1 | Speaker | 60W | Full-range | 150mm | 4ohm | - | - | 40W | 100Hz | 85dB | Round | 5.906" | 150.5mm x 61mm | - | 70Hz | 70Hz to 16kHz | 16kHz | - | IP65, IP67 | Panel Mount | 60W | - | 56mm | - | 2.205" | |||||
Each | 1+ € 11,920 10+ € 9,710 20+ € 9,520 | Min: 1 / Meerdere: 1 | Speaker | 200mW | Miniature | 23mm | 8ohm | - | 73dB | 200mW | 1.7kHz | 73dB | Round | 0.906" | 23mm x 8.6mm | - | 900Hz | 900Hz to 16kHz | 16kHz | - | - | Through Hole | 500mW | - | 8.6mm | - | 0.339" | |||||
Each | 1+ € 23,150 3+ € 19,960 | Min: 1 / Meerdere: 1 | - | - | Full-range | - | 4ohm | 95mm | - | 15W | 120Hz | 85dB | Oval | - | - | 3.74" | 75Hz | - | 16kHz | - | - | Panel Mount | 30W | 155mm | 30mm | 6.102" | 1.181" | |||||
Each | 1+ € 21,750 3+ € 20,470 | Min: 1 / Meerdere: 1 | - | - | Full-range | - | 4ohm | 95mm | - | 15W | 120Hz | 85dB | Oval | - | - | 3.74" | 75Hz | - | 16kHz | - | - | - | 30W | 155mm | 30mm | 6.102" | 1.181" | |||||
Each | 1+ € 5,330 3+ € 4,950 5+ € 4,710 10+ € 4,620 20+ € 4,340 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | General Purpose | - | 8ohm | 31mm | - | 2W | 550Hz | 82dBA | Round with Rectangular Frame | - | 36.8mm x 31mm x 14.8mm | 1.23" | 450Hz | 450Hz to 16kHz | 16kHz | Standard | - | Panel Mount | 3W | 43.2mm | 14.8mm | 1.71" | 0.59" |