Speakers & Receivers:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VISATON | Each | 1+ € 26,940 10+ € 26,250 | Min: 1 / Meerdere: 1 | - | - | Woofer | 165mm | 8ohm | 40W | 57Hz | 87dBA | Round | 6.496" | - | 68Hz | - | 6kHz | - | Panel Mount | 70W | 61mm | 2.402" | ||||
Each | 1+ € 14,620 4+ € 12,420 | Min: 1 / Meerdere: 1 | - | - | Woofer | 203mm | 8ohm | 70W | 28.8Hz | 89dB | Round | 7.992" | 203mm x 76mm | 50Hz | 50Hz to 6kHz | 6kHz | - | - | 70W | 76mm | 2.992" | |||||
MULTICOMP PRO | Each | 1+ € 9,530 | Min: 1 / Meerdere: 1 | - | - | Woofer | 131.5mm | 8ohm | 50W | 500Hz | 94dB | Round | 5.197" | 131.5mm | 500Hz | 10kHz | 10kHz | - | - | 70W | 55mm | 2.165" | ||||
Each | 1+ € 29,950 10+ € 20,520 20+ € 19,100 | Min: 1 / Meerdere: 1 | Speaker | 40W | Coaxial | 99mm | 4ohm | 40W | 110Hz | 84dB | Round | 3.898" | - | 70Hz | - | 22kHz | - | Panel Mount | 70W | 50mm | 1.969" | |||||
Each | 1+ € 44,900 3+ € 43,550 | Min: 1 / Meerdere: 1 | - | - | Full-range | 205mm | 8ohm | 40W | 38Hz | 92dB | Round | 8.071" | - | - | - | 18kHz | - | Panel Mount | 70W | 82mm | 3.228" | |||||
Each | 1+ € 10,750 3+ € 9,820 | Min: 1 / Meerdere: 1 | - | - | Woofer | 204mm | 8ohm | 70W | 28.8Hz | 89dB | Round | 8.031" | - | 50Hz | - | 6kHz | MCM Mid Range Speaker Drivers | Panel Mount | 70W | 76mm | 2.992" |