800mW Speakers & Receivers:
12 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,310 10+ € 4,640 25+ € 4,140 50+ € 3,510 100+ € 3,360 Meer prijzen... | Min: 1 / Meerdere: 1 | Speaker | 800mW | Miniature | 27mm | 8ohm | - | 800mW | 850Hz | 90dB | Round | 1.063" | 27mm x 4.9mm | - | 500Hz to 20kHz | 500Hz | 20kHz | - | - | - | Bare Mount | 1W | - | 4.9mm | - | 0.193" | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 3,050 200+ € 2,990 600+ € 2,930 | Min: 100 / Meerdere: 1 | - | - | General Purpose | - | 8ohm | 15mm | 800mW | 800Hz | 86dB | Square | - | 15mm x 15mm x 4mm | 0.6" | 400Hz to 10kHz | 400Hz | 10kHz | High Temperature | - | High-Temp Series | Bare Mount | 1W | 15mm | 4mm | 0.6" | 0.16" | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 4,680 10+ € 3,770 50+ € 3,240 100+ € 3,050 200+ € 2,990 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | General Purpose | - | 8ohm | 15mm | 800mW | 800Hz | 86dB | Square | - | 15mm x 15mm x 4mm | 0.6" | 400Hz to 10kHz | 400Hz | 10kHz | High Temperature | - | High-Temp Series | Bare Mount | 1W | 15mm | 4mm | 0.6" | 0.16" | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 5,060 10+ € 4,120 50+ € 3,590 100+ € 3,480 200+ € 3,230 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | General Purpose | - | 8ohm | 20mm | 800mW | 850Hz | 90dB | Square | - | 20mm x 20mm x 4.5mm | 0.79" | 550Hz to 20kHz | 550Hz | 20kHz | High Temperature | - | - | SMD | 1W | 20mm | 4.5mm | 0.79" | 0.18" | |||||
Each | 1+ € 2,190 5+ € 1,980 10+ € 1,760 20+ € 1,620 40+ € 1,520 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | General Purpose | - | 6ohm | 11mm | 800mW | 550Hz | 96dB | Rectangular | - | 15mm x 11mm x 3mm | 0.43" | 0Hz to 20kHz | 0Hz | 20kHz | - | IP67 | Mobile Series | SMD | 1W | 15mm | 3mm | 0.59" | 0.11" | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 3,480 200+ € 3,230 400+ € 2,980 | Min: 100 / Meerdere: 1 | - | - | General Purpose | - | 8ohm | 20mm | 800mW | 850Hz | 90dB | Square | - | 20mm x 20mm x 4.5mm | 0.79" | 550Hz to 20kHz | 550Hz | 20kHz | High Temperature | - | - | SMD | 1W | 20mm | 4.5mm | 0.79" | 0.18" | |||||
Each | 100+ € 1,740 | Min: 100 / Meerdere: 100 | - | - | General Purpose | 36mm | 8ohm | - | 800mW | 450Hz | 85dBA | Round | 1.42" | - | - | - | 450Hz | 20kHz | - | - | - | Bare Mount | 1W | - | 4.3mm | - | 0.17" | |||||
Each | 1+ € 3,080 5+ € 2,710 10+ € 2,330 20+ € 2,110 40+ € 2,000 | Min: 1 / Meerdere: 1 | - | - | - | - | 8ohm | - | 800mW | 850Hz | 88dB | Oval with Rectangular Frame | - | 15mm x 11mm x 4.2mm | - | 400Hz to 10kHz | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 2,850 5+ € 2,520 10+ € 2,160 20+ € 1,950 40+ € 1,860 | Min: 1 / Meerdere: 1 | - | - | - | - | 8ohm | - | 800mW | 850Hz | 88dB | Oval with Rectangular Frame | - | 16mm x 9mm x 3mm | - | 467.5Hz to 10kHz | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 100+ € 1,930 | Min: 100 / Meerdere: 100 | - | - | General Purpose | - | 8ohm | 15mm | 800mW | 850Hz | 95dB | Oval | - | - | 0.6" | - | 680Hz | 6kHz | - | - | - | Bare Mount | 1.2W | 24mm | 3.9mm | 0.95" | 0.16" | |||||
Each | 1+ € 2,940 3+ € 2,780 5+ € 2,620 10+ € 2,460 20+ € 2,290 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | General Purpose | 36mm | 8ohm | - | 800mW | 450Hz | 85dBA | Round | 1.42" | 36mm x 4.3mm | - | 450Hz to 20kHz | 450Hz | 20kHz | Standard | - | - | Bare Mount | 1W | - | 4.3mm | - | 0.17" | |||||
Each | 100+ € 5,560 250+ € 5,390 500+ € 5,110 | Min: 100 / Meerdere: 100 | - | - | - | - | 8ohm | 20mm | 800mW | 850Hz | 90dB | Square | - | 20mm x 20mm x 4.5mm | 0.79" | 850Hz to 20kHz | 850Hz | 20kHz | - | - | - | - | 1W | 20mm | 4.5mm | 0.79" | 0.18" | |||||