Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                                                                                                2. Single Board Computers, Maker & Education
                                                                                                3. Maker & Education Boards
                                                                                                Pagina afdrukken

                                                                                                AKX00016

                                                                                                Development Kit, Arduino Pro LoRa Gateway, 8 x LoRaWAN Channels, 868MHz, IoT Development

                                                                                                ARDUINO
                                                                                                De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                                                                                                ARDUINO AKX00016
                                                                                                ARDUINO AKX00016
                                                                                                ARDUINO AKX00016
                                                                                                ARDUINO AKX00016
                                                                                                ARDUINO AKX00016
                                                                                                FabrikantARDUINO
                                                                                                Artikelnr. fabrikantAKX00016
                                                                                                Ordercode2991582
                                                                                                ProductreeksArduino Pro
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                ARDUINO
                                                                                                FabrikantARDUINO
                                                                                                Artikelnr. fabrikantAKX00016
                                                                                                Ordercode2991582
                                                                                                ProductreeksArduino Pro
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSemtech
                                                                                                Silicon Family Name-
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberSX1301
                                                                                                Kit ContentsAluminium Enclosure, Raspberry Pi 3 Model B+, Arduino Radio Module Adapter, LoRa Radio Module, Fan
                                                                                                Product RangeArduino Pro

                                                                                                Productoverzicht

                                                                                                AKX00016 is an Arduino Pro gateway LoRa® connectivity kit provides Long Range (LoRa) connectivity using ultra-long range and high interference immunity on the sub-GHz 868MHz (Europe) radio frequency band. The Pro Gateway offers up to 8 LoRa Channels, which allows it to receive up to 8 LoRa packets simultaneously. Combined with the Arduino MKR WAN 1300 IoT Node, it makes an ideal solution for smart agriculture, smart cities, building automation, and many other remote monitoring applications requiring long range, low power wireless connectivity.

                                                                                                • LoRa gateway cape adapter
                                                                                                • Semtech SX1301 chipset
                                                                                                • LoRa spread spectrum, FSK, GFSK modulation
                                                                                                • 5V voltage
                                                                                                • Current consumption is 815mA (Tx at +27DBM); 600mA (RX)
                                                                                                • On-board U.FL antenna connector
                                                                                                • Operating temperature range from -40°C to +85°C

                                                                                                Inhoud

                                                                                                LoRa® SX1301 baseband chipset, Adapter for embedded computer, Fully equipped aluminium enclosure, On-board computer (RPi 3 or better), External power supply (5V), Ethernet cable, External antenna.

                                                                                                Technische specificaties

                                                                                                Silicon Manufacturer

                                                                                                Semtech

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                SX1301

                                                                                                Product Range

                                                                                                Arduino Pro

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Aluminium Enclosure, Raspberry Pi 3 Model B+, Arduino Radio Module Adapter, LoRa Radio Module, Fan

                                                                                                Technische documenten (1)

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Italy
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84733020
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.65
                                                                                                Contact
                                                                                                Klantenservice 030-2417373
                                                                                                Technische ondersteuning 030-2417321
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Waarom ons kiezen
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEXTrade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Terms of Use for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Nederland) BV.
                                                                                                Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.