PhotoMOS AQW614 MOSFET Solid State Relays:
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,900 5+ € 5,890 10+ € 5,880 20+ € 5,870 50+ € 5,860 | Min: 1 / Meerdere: 1 | SPST-NO, SPST-NC | SPST-NO (1 Form A), SPST-NC (1 Form B) | AC / DC | 400V | 100mA | DIP-8 | Surface Mount | 50mA | Gull Wing | 50ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQW614 | |||||
Each | 1+ € 7,090 5+ € 7,000 10+ € 6,910 20+ € 6,810 50+ € 6,720 | Min: 1 / Meerdere: 1 | SPST-NO, SPST-NC | SPST-NO (1 Form A), SPST-NC (1 Form B) | AC / DC | 400V | 100mA | DIP-8 | Through Hole | 50mA | PC Pin | 50ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQW614 | |||||
Each | 1+ € 8,970 5+ € 7,440 10+ € 6,670 20+ € 6,150 50+ € 5,740 | Min: 1 / Meerdere: 1 | SPST-NO, SPST-NC | SPST-NO (1 Form A), SPST-NC (1 Form B) | AC / DC | 400V | 100mA | DIP-8 | Surface Mount | 50mA | Gull Wing | 50ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQW614 | |||||
Each | 1+ € 4,960 | Min: 1 / Meerdere: 1 | SPST-NO, SPST-NC | SPST-NO (1 Form A), SPST-NC (1 Form B) | AC / DC | 400V | 100mA | DIP-8 | Through Hole | 50mA | PC Pin | 50ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQW614 |