PhotoMOS Series MOSFET Solid State Relays:
14 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 14,240 5+ € 13,470 10+ € 12,690 20+ € 12,200 50+ € 11,700 | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 40V | 100mA | TSON-4 | Surface Mount | Solder | 15ohm | 200V | 1.2pF | 10nA | PhotoMOS Series | |||||
Each | 1+ € 10,740 5+ € 10,160 10+ € 9,570 20+ € 9,200 50+ € 8,820 | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 100V | 120mA | TSON-4 | Surface Mount | Solder | 14ohm | 200V | 1.2pF | 10nA | PhotoMOS Series | |||||
Each | 1000+ € 17,120 | Min: 1000 / Meerdere: 1000 | 4PST-NO (4 Form A) | AC / DC | 40V | 60mA | SOP-16 | SMD | Gull Wing | 12.5ohm | 500V | 0.8pF | 0 | PhotoMOS Series | |||||
Each | 1000+ € 4,730 | Min: 1000 / Meerdere: 1000 | SPST-NO (1 Form A) | AC / DC | 100V | 120mA | SSOP-4 | Surface Mount | Solder | 14ohm | 1.5kV | 0.8pF | 0.01µA | PhotoMOS Series | |||||
Each | 1000+ € 6,600 | Min: 1000 / Meerdere: 1000 | DPST-NO (2 Form A) | AC / DC | 250V | 140mA | SOP-8 | SMD | Gull Wing | 15ohm | 1.5kV | 0.8pF | 0 | PhotoMOS Series | |||||
Each | 1000+ € 7,570 | Min: 1000 / Meerdere: 1000 | DPST-NC (2 Form B) | AC / DC | 400V | 100mA | DIP-8 | SMD | Gull Wing | 35ohm | 5kV | 0.8pF | 10nA | PhotoMOS Series | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 1+ € 1,330 10+ € 1,190 25+ € 1,140 50+ € 1,100 100+ € 1,060 | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 350V | 120mA | SOP-4 | Surface Mount | Gull Wing | 25ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS Series | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,200 | Min: 100 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 500mA | SOP-4 | Surface Mount | Gull Wing | 2.5ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS Series | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 10+ € 5,600 20+ € 5,450 50+ € 5,290 | Min: 10 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 50V | 3A | SOP-6 | Surface Mount | Gull Wing | 0.07ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS Series | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 1+ € 1,510 10+ € 1,350 25+ € 1,290 50+ € 1,240 100+ € 1,200 | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 500mA | SOP-4 | Surface Mount | Gull Wing | 2.5ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS Series | |||||
Each | 1+ € 16,580 5+ € 15,680 10+ € 14,770 20+ € 14,200 50+ € 13,620 | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 600V | 1A | SIL-4 | Through Hole | PC Pin | 0.8ohm | 2.5kVrms | 0.8pF | 10nA | PhotoMOS Series | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 1+ € 5,910 5+ € 5,760 10+ € 5,600 20+ € 5,450 50+ € 5,290 | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 50V | 3A | SOP-6 | Surface Mount | Gull Wing | 0.07ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS Series | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,060 | Min: 100 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 350V | 120mA | SOP-4 | Surface Mount | Gull Wing | 25ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS Series | |||||
Each | 1+ € 11,340 5+ € 10,710 10+ € 10,080 20+ € 9,570 50+ € 8,790 | Min: 1 / Meerdere: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 300mA | TSON-4 | Surface Mount | Solder | 1.5ohm | 200V | 1.2pF | 0.01µA | PhotoMOS Series |