DPI Series Solid State Relays:
4 gevonden productenDual Solid State Relays with Push-in Connections
The DPI Series of panel mounted solid state relays offers easy to wire push-in connections, which reduce wiring time by more than 30%. These dual output relays offer improved mechanical and thermal design compared to similar solutions in the market and are available with ratings up to 40 Amps per channel @ 24-280 VAC and 48-600 VAC. Ideal for applications such as industrial ovens and cooking equipment, plastic machinery, heat trace controls, and HVAC&R.
- Rating up to 40 Amps per channel
- SCR Output for heavy industrial loads
- Output Push-in Connectors
- DBC substrate for superior thermal performance
- 4000 VAC Optical isolation
- IP20 touch-safe housing
- Fast Push-in Wiring Connection without tools
- cURus and TUV approved, CE and RoHS compliant
Weergeven
Koper
Ingenieur
Fabrikant
Load Current
Operating Voltage Max
Relay Mounting
Relay Terminals
Switching Mode
Operating Voltage Min
Control Voltage Min
Control Voltage Max
Product Range
1
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 100,210 5+ € 98,210 10+ € 96,200 | Min: 1 / Meerdere: 1 | 40A | 600VAC | Panel Mount | Screw | Zero Voltage Turn On | 48VAC | 4VDC | 32VDC | DPI Series | |||||
Each | 1+ € 87,900 5+ € 86,140 10+ € 84,380 | Min: 1 / Meerdere: 1 | 40A | 280VAC | Panel Mount | Screw | Zero Voltage Turn On | 24VAC | 4VDC | 32VDC | DPI Series | |||||
Each | 1+ € 88,750 5+ € 86,980 10+ € 85,200 | Min: 1 / Meerdere: 1 | 20A | 600VAC | Panel Mount | Screw | Zero Voltage Turn On | 48VAC | 4VDC | 32VDC | DPI Series | |||||
Each | 1+ € 75,900 5+ € 74,380 10+ € 72,860 | Min: 1 / Meerdere: 1 | 20A | 280VAC | Panel Mount | Screw | Zero Voltage Turn On | 24VAC | 4VDC | 32VDC | DPI Series |